Broadcom 5.5V dc Optical Encoder with a 6 mm Round Shaft, Screw Mount, Connector
- RS-artikelnummer:
- 566-034
- Tillv. art.nr:
- AR49-M25S-P12H
- Tillverkare / varumärke:
- Broadcom
Antal (1 enhet)*
642,79 kr
(exkl. moms)
803,49 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 383 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 642,79 kr |
*vägledande pris
- RS-artikelnummer:
- 566-034
- Tillv. art.nr:
- AR49-M25S-P12H
- Tillverkare / varumärke:
- Broadcom
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
| Brand | Broadcom | |
| Encoder Reading | Absolute | |
| Encoder Signal | Digital | |
| Supply Voltage | 5.5V dc | |
| Shaft Diameter | 6 mm | |
| Mounting Type | Screw Mount | |
| Shaft Style | Round | |
| Termination Style | Connector | |
| Välj alla | ||
|---|---|---|
Brand Broadcom | ||
Encoder Reading Absolute | ||
Encoder Signal Digital | ||
Supply Voltage 5.5V dc | ||
Shaft Diameter 6 mm | ||
Mounting Type Screw Mount | ||
Shaft Style Round | ||
Termination Style Connector | ||
- COO (Country of Origin):
- MY
Schneider XVBL Xenon Beacons
The Schneider Harmony XVBL beacons are visual signalling units that offer 360° visibility and are used for indicating the various states of operation for a device or installation, such as: start, stop machine, no material, call technical staff, and fault signalling.
High power signalling over long distances
Integral flash discharge tube (Xenon)
Made from polycarbonate
IP65 protection
Integral flash discharge tube (Xenon)
Made from polycarbonate
IP65 protection
Note
Not suitable for steady light signalling due to the heat generated.
Standards
EN/IEC 60947-5-1.
Approvals
CSA C22-2 no14, UL 508, CCC, GOST.
Supplied with
a cover, illuminated head unit and a base unit (direct or tube fixing).
The Broadcom Absolute Reflective Encoder Module is a high-resolution optical reflective encoder module designed for precise position sensing. It features a single-ended SPI 4-wire interface, with a horizontal connector. This encoder is ideal for applications requiring accurate and reliable position feedback.
25 bit single turn resolution
6 mm shaft
M3 mounting screw
6 mm shaft
M3 mounting screw
relaterade länkar
- Broadcom 5.5V dc Optical Encoder with a 6 mm Round Shaft Connector
- Broadcom 5V dc Optical Encoder Hollow Shaft
- Broadcom 5V dc Optical Encoder
- Broadcom 5V dc Optical Encoder with a 4 mm Hollow Shaft
- Broadcom 5V dc Optical Encoder with a 6 mm Hollow Shaft
- Broadcom 5V dc Optical Encoder with a 8 mm Hollow Shaft
- Broadcom 5V dc Optical Encoder with a 1/4 in Hollow Shaft
- NVIDIA Jetson Orin Nano 8GB Developer Kit 945-13766-0005-000