Broadcom 5V dc Optical Encoder
- RS-artikelnummer:
- 178-3266
- Tillv. art.nr:
- HEDS-9140#A00
- Tillverkare / varumärke:
- Broadcom
Antal (1 rör med 100 enheter)*
30 092,20 kr
(exkl. moms)
37 615,20 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 400 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Rør* |
|---|---|---|
| 100 + | 300,922 kr | 30 092,20 kr |
*vägledande pris
- RS-artikelnummer:
- 178-3266
- Tillv. art.nr:
- HEDS-9140#A00
- Tillverkare / varumärke:
- Broadcom
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
| Brand | Broadcom | |
| Encoder Reading | Incremental | |
| Encoder Signal | 2 Channel Quadrature with Index Digital | |
| Counts per Revolution | 500 | |
| Supply Voltage | 5V dc | |
| Maximum Operating Speed | 30000rpm | |
| Välj alla | ||
|---|---|---|
Brand Broadcom | ||
Encoder Reading Incremental | ||
Encoder Signal 2 Channel Quadrature with Index Digital | ||
Counts per Revolution 500 | ||
Supply Voltage 5V dc | ||
Maximum Operating Speed 30000rpm | ||
Optical Encoders
This range of motion control optical encoders, by Avago Technologies, is available in two and three channel output options. These incremental encoders utilize optical technology for motion control. Incremental encoder devices provide position feedback for incremental counts. Where the feedback signal is always referenced to a start or home position, an incremental encoder provides a uniquely defined, relative position. Avago Technologies offer both optical reflective incremental encoders and optical transmissive incremental encoders. These devices are available as encoder modules for user integration or as complete housed or kit incremental encoders. This range of optical encoders provides accurate positioning and velocity sensing for a variety of applications.
Possible applications include:
printers
copiers
scanners
servo and stepper motor feedback systems
robotic arms
wafer-handling machines
printers
copiers
scanners
servo and stepper motor feedback systems
robotic arms
wafer-handling machines
Avago Technologies Rotary Encoders
relaterade länkar
- Broadcom 5V dc Optical Encoder
- Broadcom 5V dc Optical Encoder Hollow Shaft
- Broadcom 5V dc Optical Encoder with a 4 mm Hollow Shaft
- Broadcom 5V dc Optical Encoder with a 6 mm Hollow Shaft
- Broadcom 5V dc Optical Encoder with a 1/4 in Hollow Shaft
- Broadcom 5V dc Optical Encoder with a 1/4 in Hollow Shaft, Cable
- Broadcom 5V dc Optical Encoder, Surface Mount
- RS PRO 12V NiMH Rechargeable Battery Pack, 2Ah - Pack of 1