RS PRO Optisk ljudkabel, Längd 1 m, TOSLINK till TOSLINK

Antal (1 enhet)*

54,19 kr

(exkl. moms)

67,74 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 38 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +54,19 kr

*vägledande pris

RS-artikelnummer:
192-4506
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Produkttyp

Optisk ljudkabel

Kontaktdon typ A

TOSLINK

Kontaktdon typ B

TOSLINK

Längd

1m

Standarder/godkännanden

CE, REACH, RoHS

Serie

RS PRO

Spänning

100V

Mantelmaterial

Polyvinylklorid

RS PRO TOSlink Optical Cable Assembly, Male to Male


Introducing the range of RS PRO TOSlink Optical Cable Assemblies, ideal for connections that transfer digital audio signals in audio equipment. The 1 m cable has two connectors that have been designed with metal boots and has a 1 mm diameter inner core made from PMMA, a type of acrylic Plexiglas, making it more durable than a glass core. In addition to this, the cable assembly has a built-in strain relief to avoid the cable splitting around the edge of the boot, ensuring durability and protection from damage both internally and externally. The optical cable has a highly durable and flexible PVC outer jacket for optimum protection and performance for signal and satellite transmission, especially when the connector points are being moved around from set up to set up. These RS PRO TOSlink cables have been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environment requiring fibre optic cable assembly setups.

Features and Benefits:


  • This range of RS PRO TOSlink cable assemblies are an ideal addition to any professional and domestic digital audio set up applications

  • The cable’s inner core is a single PMMA core and has a PVC (Polyvinyl Chloride) outer sheath for extra durability and flexibility

  • For additional protection when the cable is not in use, the cable also comes with a removable protective cap that covers the core

  • These optical cables from RS PRO provide the highest quality sound and video output and offer different length audio video cable assemblies available for convenience

  • TOSlink cables offer optimum sound quality with no interference thanks to the immunity against radio frequency and electromagnetic sound interference

  • Available in different lengths

  • TOSlink Connectors: Connector A - Male, Connector B - Male

  • RoHS, REACH and CE compliant

  • Applications:


    TOSlink cables are a type of fibre optic cable that transmits a digital audio signal through light pulses rather than electricity and are versatile enough to support a wide range of media formats. These types of optical cables have no signal interference or distortion problems, which means they always provide the cleanest and clearest audio signals, ideal for use even at high volume levels. TOSlink cable assemblies are versatile and are designed with a variety of different sheath colours and in different lengths to suit all of your requirements. These types of optical cables are most commonly used in:

  • Digital audio inputs/outputs on modern audio equipment

  • Set-top and cable boxes

  • Satellite dish receivers

  • Computers

  • Games consoles

  • Home cinema systems like soundbars and Blu-Ray players

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Relaterade länkar