RS PRO Nitrile Rubber (NBR) O-Ring Cord, 4 mm Diameter, 8.5 m Length

Mängdrabatt möjlig

Antal (1 rulle med 1 enhet)*

206,03 kr

(exkl. moms)

257,54 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 55 enhet(er) är redo att levereras
  • Plus 63 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 80 enhet(er) från den 03 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Rulle(ar)
Per rulle
1 - 4206,03 kr
5 - 9201,94 kr
10 +197,79 kr

*vägledande pris

RS-artikelnummer:
138-1604
Distrelec artikelnummer:
304-16-956
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Diameter

4 mm

Product Type

O-Ring Cord

Material

Nitrile Rubber (NBR)

Length

8.5m

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO Nitrile Rubber O-Ring Cord, 4 mm Diam., 8.5 m Long


If you need a fast and easy way to create a circular gasket for your equipment, this nitrile rubber O-Ring cord from RS PRO offers a tight, leak-proof seal. By creating a vacuum between surfaces, it prevents air or fluid leaks.

The cord measures 4 mm in diameter and comes on an 8.5 m reel, meaning you can create a variety of O-Rings in multiple sizes. This makes it a versatile and economical option for producing seals on the spot. It's also suitable for use across a wide range of temperatures. It will hold up at temperatures as low as -30°C and as high as +120°C, and it can even withstand occasional rises in temperature up to +150°C.

You'll find this O-Ring cord useful for several common machine seals, including engines and beer taps.

Features and Benefits


• Nitrile rubber O-Ring cord

• Diameter of 4 mm

• Length of 8.5 m

• Minimum operating temperature of -30°C (special consideration is required for use below this temperature)

• Maximum continuous operating temperature of +120°C and maximum intermittent operating temperature of +150°C

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Relaterade länkar