Bourns SMD Non Resettable Fuse 35A, 250V ac
- RS-artikelnummer:
- 186-0324
- Tillv. art.nr:
- SF-3812F3500T-2
- Tillverkare / varumärke:
- Bourns
Mängdrabatt möjlig
Antal (1 längd med 10 enheter)*
264,41 kr
(exkl. moms)
330,51 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 3 780 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Längd* |
|---|---|---|
| 10 - 190 | 26,441 kr | 264,41 kr |
| 200 - 490 | 24,08 kr | 240,80 kr |
| 500 + | 23,229 kr | 232,29 kr |
*vägledande pris
- RS-artikelnummer:
- 186-0324
- Tillv. art.nr:
- SF-3812F3500T-2
- Tillverkare / varumärke:
- Bourns
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
| Brand | Bourns | |
| Current Rating | 35A | |
| Voltage Rating | 250V ac | |
| Fuse Speed | F | |
| Body Material | Ceramic | |
| Body Length | 10.1mm | |
| Body Width | 3.1mm | |
| Body Height | 3.1mm | |
| Breaking Capacity at Maximum Voltage Rating | 100 A @ 250 V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Series | SF | |
| Dimensions | 10.1 x 3.1 x 3.1mm | |
| Resistance | 1.4mΩ | |
| Terminal Material | Brass | |
| Välj alla | ||
|---|---|---|
Brand Bourns | ||
Current Rating 35A | ||
Voltage Rating 250V ac | ||
Fuse Speed F | ||
Body Material Ceramic | ||
Body Length 10.1mm | ||
Body Width 3.1mm | ||
Body Height 3.1mm | ||
Breaking Capacity at Maximum Voltage Rating 100 A @ 250 V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Series SF | ||
Dimensions 10.1 x 3.1 x 3.1mm | ||
Resistance 1.4mΩ | ||
Terminal Material Brass | ||
- COO (Country of Origin):
- TW
Single blow fuse for overcurrent protection
Ceramic tube design for fast acting fusing speed applications
Surface mount packaging for automated assembly
Halogen free
Ceramic tube design for fast acting fusing speed applications
Surface mount packaging for automated assembly
Halogen free
relaterade länkar
- Bourns SMD Non Resettable Fuse 35A, 250V ac
- RS PRO SMD Non Resettable Fuse 35A, 250V
- Bourns SMD Non Resettable Fuse 30A, 250V ac
- Bourns SMD Non Resettable Fuse 20A, 250V ac
- Bourns SMD Non Resettable Fuse 1.25A, 250V ac
- Bourns SMD Non Resettable Fuse 15A, 250V ac
- Bourns SMD Non Resettable Fuse 25A, 250V ac
- Bourns SMD Non Resettable Fuse 15A, 125V ac