Schurter SMD Non Resettable Fuse 4A, 125 V dc, 250V ac
- RS-artikelnummer:
- 173-8109
- Tillv. art.nr:
- 3404.2472.22
- Tillverkare / varumärke:
- Schurter
För närvarande inte tillgänglig
Tyvärr, vi vet inte när detta kommer att finnas i lager igen.
- RS-artikelnummer:
- 173-8109
- Tillv. art.nr:
- 3404.2472.22
- Tillverkare / varumärke:
- Schurter
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
| Brand | Schurter | |
| Current Rating | 4A | |
| Voltage Rating | 125 V dc, 250V ac | |
| Fuse Speed | F | |
| Body Material | Ceramic | |
| Body Length | 11.3mm | |
| Body Width | 4.2mm | |
| Body Height | 4mm | |
| Minimum Operating Temperature | -40°C | |
| Series | UMK 250 | |
| Maximum Operating Temperature | +85°C | |
| Terminal Material | Copper Alloy | |
| Dimensions | 11.3 x 4.2 x 4mm | |
| Välj alla | ||
|---|---|---|
Brand Schurter | ||
Current Rating 4A | ||
Voltage Rating 125 V dc, 250V ac | ||
Fuse Speed F | ||
Body Material Ceramic | ||
Body Length 11.3mm | ||
Body Width 4.2mm | ||
Body Height 4mm | ||
Minimum Operating Temperature -40°C | ||
Series UMK 250 | ||
Maximum Operating Temperature +85°C | ||
Terminal Material Copper Alloy | ||
Dimensions 11.3 x 4.2 x 4mm | ||
- COO (Country of Origin):
- CH
Schurter UMK 250 Series Quick-Acting Fuses
Schurter UMK 250 series surface mount high breaking capacity fuses are quick acting and compact. The UMK 250 fuses series gives primary protection on SMD PCBs and are suitable for a wide range of applications, including industrial electronics.
High breaking capacity of up to 200 A @ 250 VAC
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
relaterade länkar
- Schurter SMD Non Resettable Fuse 4A 250V ac
- Schurter SMD Non Resettable Fuse 4A 125V dc
- Schurter SMD Non Resettable Fuse 1.6A 250V ac
- Schurter SMD Non Resettable Fuse 8A 250V ac
- Schurter SMD Non Resettable Fuse 12.5A 250V ac
- Schurter SMD Non Resettable Fuse 630mA 250V ac
- Schurter SMD Non Resettable Fuse 1A 250V ac
- Schurter SMD Non Resettable Fuse 4A 63V ac