Phoenix Contact Non Resettable Fuse 4A, 250V

Antal (1 enhet)*

238,56 kr

(exkl. moms)

298,20 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 12 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +238,56 kr

*vägledande pris

RS-artikelnummer:
135-571
Tillv. art.nr:
2900998
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Current Rating

4A

Voltage Rating

250V

COO (Country of Origin):
CN
The Phoenix Contact fuse set is designed to provide reliable protection for electrical circuits with its slow-blow tripping characteristic. With a nominal current of 4 A and a rated voltage of 250 V, this fuse set comes with 8 pieces, perfect for various applications. The product is RoHS compliant and environmentally friendly, making it a safe choice for your electrical needs.

Eight-piece fuse set offers versatile applications
RoHS compliant design ensures environmental friendliness
Rated 250V for compatibility with various systems
Provides reliable circuit protection for diverse uses

relaterade länkar