Phoenix Contact Non Resettable Fuse 63mA, 250V
- RS-artikelnummer:
- 130-033
- Tillv. art.nr:
- 2901004
- Tillverkare / varumärke:
- Phoenix Contact
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 130-033
- Tillv. art.nr:
- 2901004
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Current Rating | 63mA | |
| Voltage Rating | 250V | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 63mA | ||
Voltage Rating 250V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact fuse set is designed to provide reliable protection for electrical circuits. With a slow-blow tripping characteristic and a nominal current of 0.063 A, this set is ideal for various applications. The set includes 8 fuses, each measuring 8.5 x 8 mm. Approved for use in multiple regions, this fuse set meets all necessary safety standards.
Slow-blow tripping characteristic for effective protection
Nominal current of 0.063 A for precision
Rated voltage of 250 V for system compatibility
Compact dimensions of 8.5 x 8 mm for installation
Reliable protection for electrical circuits
Nominal current of 0.063 A for precision
Rated voltage of 250 V for system compatibility
Compact dimensions of 8.5 x 8 mm for installation
Reliable protection for electrical circuits
relaterade länkar
- Phoenix Contact Non Resettable Fuse 100mA, 250V
- Phoenix Contact Non Resettable Fuse 200mA, 250V
- Phoenix Contact Non Resettable Fuse 310mA, 250V
- Phoenix Contact Non Resettable Fuse 630mA, 250V
- Phoenix Contact Non Resettable Fuse 8A, 250V
- Phoenix Contact Non Resettable Fuse 50mA, 250V
- Phoenix Contact Non Resettable Fuse 2A, 250V
- Schurter PC Board Non Resettable Fuse 250V ac