Phoenix Contact Non Resettable Fuse 250mA, 250V

Antal (1 enhet)*

238,56 kr

(exkl. moms)

298,20 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Sista RS lager
  • Slutlig(a) 42 enhet(er), redo att levereras
Enheter
Per enhet
1 +238,56 kr

*vägledande pris

RS-artikelnummer:
135-565
Tillv. art.nr:
2903435
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Current Rating

250mA

Voltage Rating

250V

COO (Country of Origin):
CN
The Phoenix Contact fuse set is designed to provide reliable protection for your electrical circuits. With a fast-blow tripping characteristic, rated voltage of 250V, and maximum power dissipation of 0.25W, this Fuse set is ideal for various applications. The set includes 8 pieces of fuses, each measuring 8.5 x 8 mm, and is made to order with a minimum order quantity of 1 piece. Complying with EU RoHS substance requirements and China RoHS regulations, this Fuse set ensures environmental compliance and safety.

Nominal current of 3.15 A
Pack of 10 for convenience
Complies with EU RoHS for environmental safety
Efficient protection against overcurrent
Reliable performance for various applications

relaterade länkar