RS PRO Nit Aluminium, L 18.8 mm Enkel Aluminium, Blind, Diameter 4 mm
- RS-artikelnummer:
- 206-5325
- Tillverkare / varumärke:
- RS PRO
Antal (1 påse med 100 enheter)*
213,45 kr
(exkl. moms)
266,81 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- 18 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Påse(ar) | Per påse | Per enhet* |
|---|---|---|
| 1 + | 213,45 kr | 2,135 kr |
*vägledande pris
- RS-artikelnummer:
- 206-5325
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Produkttyp | Nit | |
| Nittyp | Blind | |
| Nitdiameter | 4mm | |
| Nitlängd | 18.8mm | |
| Fästhålsdiameter | 4.4mm | |
| Nitkroppsmaterial | Aluminium | |
| Dornmaterial | Aluminium | |
| Ytbehandling | Enkel | |
| Minsta grepp | 3mm | |
| Maximalt grepp | 7mm | |
| Huvudtyp | Kupol | |
| Standarder/godkännanden | DIN 7337 | |
| Huvuddiameter | 4mm | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Produkttyp Nit | ||
Nittyp Blind | ||
Nitdiameter 4mm | ||
Nitlängd 18.8mm | ||
Fästhålsdiameter 4.4mm | ||
Nitkroppsmaterial Aluminium | ||
Dornmaterial Aluminium | ||
Ytbehandling Enkel | ||
Minsta grepp 3mm | ||
Maximalt grepp 7mm | ||
Huvudtyp Kupol | ||
Standarder/godkännanden DIN 7337 | ||
Huvuddiameter 4mm | ||
RoHS-status: Undantagen
RS PRO Dome Head Blind Rivet
RS PRO introduces a fantastic range of dome head blind rivets. Designed to be easily installed and able to secure joints with short clamp lengths, these rivets are engineered to create a permanent mechanical fastening, they expand into a pre-drilled hole to create a strong and solid hold. The blind rivet can be installed entirely from one side of the material when access is limited to the fixing, unlike machine screws and nuts. Similar to Multigrip rivets, these rivets are particularly suited to softer materials and thin sheet metals. The domed head is the most common and multifunctional style.
Made from aluminium to ensure weather proofing and corrosion resistance to elongate the life of your rivets whilst keeping it lightweight and strong. These aluminium rivets have a wide grip range with excellent load spread setting and mandrel locking system.
Used predominantly in modular buildings, portable wash facilities and plastic pallet and storage solutions.
Features and Benefits
Applications
Rivets are mechanical fasteners that consist of a smooth cylindrical shaft with a head on one end and tail at the opposite end to the head. On the installation, a riveter places a rivet in a pre-drilled hole, and the tail is set or bucked (i.e. deformed) with a rivet gun, rivet tool or pneumatic hammer so that it expands to about 1.5 - 2 times the original shaft diameter, holding the rivet in place. They are used to permanently join two steel, aluminium or copper plates usually in mechanical applications where it is imperative that joints do not become loose and cause failure. They are especially suited for restricting delicate, thin materials and generally fragile connections. Most common, everyday rivet applications include:
Building and construction
Transportation and infrastructure
Woodworking and decorative finishing
Fine metalwork
Aviation, aerospace, and automotive
Why RS PRO?
RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
Relaterade länkar
- RS PRO Nit Aluminium, L 21 mm Enkel Aluminium, Blind, Diameter 4 mm
- RS PRO Nit Aluminium, L 13.6 mm Enkel Aluminium, Blind, Diameter 4 mm
- POP Nit Aluminium, L 9.8 mm Enkel Aluminium, Blind, Diameter 3 mm
- POP Nit Aluminium, L 17.5 mm Enkel Aluminium, Blind, Diameter 4.97 mm
- POP Nit Aluminium, L 11.6 mm Enkel Aluminium, Blind, Diameter 3 mm
- POP Nit Aluminium, L 17.5 mm Enkel Aluminium, Blind, Diameter 4.18 mm
- POP Nit Aluminium, L 19.8 mm Enkel Aluminium, Blind, Diameter 4.97 mm
- POP Nit Aluminium, L 8.9 mm Enkel Aluminium, Blind, Diameter 2.5 mm