Eaton Neutrallänk, 32 A 9 mm

Antal (1 förpackning med 10 enheter)*

486,13 kr

(exkl. moms)

607,66 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 5 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Förpackning(ar)
Per förpackning
Per enhet*
1 +486,13 kr48,613 kr

*vägledande pris

RS-artikelnummer:
262-483
Tillv. art.nr:
32CMLC
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Eaton

Produkttyp

Neutrallänk

Strömsklass

32 A

Höjd

9mm

Spänning

660 V

Bredd

9 mm

Standarder/godkännanden

RoHS Compliant

Serie

Eaton Bussmann

COO (ursprungsland):
HU
The Eaton robust low voltage British standard fuse holder designed for efficiency and safety in electrical applications. The Eaton Bussmann series neutral link offers dependable performance at a voltage rating of 660V and an amperage of 32A. Engineered for both non-indicating applications and versatile integration into existing systems, this product plays a crucial role in maintaining circuit integrity and safety. Precise dimensions, including a compact design with a length of 56mm, height of 9mm, and width of 9mm, enable seamless installation, even in tight spaces. With compliance to RoHS standards, this fuse holder ensures environmental safety alongside superior functionality.

Designed for low voltage applications to meet diverse electrical requirements

Compact size enhances installation flexibility in various setups

RoHS compliance guarantees environmentally friendly materials

Part of the Eaton Bussmann series, ensuring trusted quality and reliability

Offers non-indicating functionality, making it ideal for a wide range of usages

Crafted to perform efficiently in demanding industrial environments

Lightweight construction allows for easy handling and installation

Relaterade länkar