Eaton Neutrallänk, 125 A 55 mm

Antal (1 enhet)*

1 657,60 kr

(exkl. moms)

2 072,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 20 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 657,60 kr

*vägledande pris

RS-artikelnummer:
246-257
Tillv. art.nr:
1319467 QSANS100/125A
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Eaton

Produkttyp

Neutrallänk

Strömsklass

125 A

Höjd

55mm

Standarder/godkännanden

RoHS, CE

Bredd

57 mm

Serie

QSANS100/125A

RoHS-status: Undantagen

COO (ursprungsland):
GB
The Eaton neutral conductor is engineered for outstanding reliability and seamless integration within low-voltage switch technology systems. Designed to support a switched neutral functionality at 100/125A, this accessory is a perfect choice for modern electrical systems. With its robust construction and precise dimensions, it provides an optimal solution for projects requiring strict compliance with electrical safety standards. This product ensures enhanced performance and durability, making it ideal for both industrial and commercial applications. Furthermore, it caters to varied environmental conditions, lending flexibility for use across diverse settings. Whether in extreme climates or standard operating conditions, the neutral conductor meets rigorous quality benchmarks that are synonymous with the brand’s commitment to excellence in electrical components.

Switched neutral configuration promotes energy efficiency

Compact dimensions enable easy installation in confined spaces

Robust design withstands demanding operational environments

Compatible with a variety of switchgear systems for versatility

Designed to meet stringent safety and compliance standards

Relaterade länkar

Recently viewed