Eaton Neutrallänk, 800 A 60 mm

Antal (1 enhet)*

4 233,60 kr

(exkl. moms)

5 292,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 01 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +4 233,60 kr

*vägledande pris

RS-artikelnummer:
245-826
Tillv. art.nr:
1319662 QSANS400/630/800A
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Eaton

Produkttyp

Neutrallänk

Strömsklass

800 A

Höjd

60mm

Bredd

140 mm

Standarder/godkännanden

No

Serie

QSANS

RoHS-status: Undantagen

COO (ursprungsland):
GB
The Eaton neutral conductor from Eaton offers a reliable switching solution tailored for the rigorous demands of industrial applications. Designed for meticulous performance across multiple configurations, this component efficiently handles current ratings of up to 800A. Its robust design ensures high resistance to environmental stresses, making it a dependable choice for diverse operational environments. Preparing for a wide range of conditions, it has passed stringent tests for thermal stability, corrosion resistance, and UV exposure, affirming its resilience and longevity. With easy side mounting and a compact build, this accessory is designed to integrate seamlessly into existing systems, ensuring smooth operation. Elevate your electrical safety and efficiency with a product committed to excellence and compliance with high industry standards.

Engineered for switchable neutral functionality, enhancing versatility

Equipped with a compact design, ensuring minimal footprint in installations

Offers robust corrosion resistance, promoting long-term reliability

Supports ambient temperature ranges from -25 °C to 50 °C for versatile use

Facilitates side mounting for straightforward installation

Meets rigorous industry standards for thermal stability and electrical safety

Has zero static heat dissipation, prioritising energy efficiency

Designed for hassle-free integration into switchgear systems

Relaterade länkar