Eaton Neutrallänk, 200 A 120 mm
- RS-artikelnummer:
- 244-876
- Tillv. art.nr:
- 1319476 QSANS160/200A
- Tillverkare / varumärke:
- Eaton
Antal (1 enhet)*
2 576,00 kr
(exkl. moms)
3 220,00 kr
(inkl. moms)
Lägg till 1 enhet för att få fri frakt
Tillfälligt slut
- Leverans från den 20 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 576,00 kr |
*vägledande pris
- RS-artikelnummer:
- 244-876
- Tillv. art.nr:
- 1319476 QSANS160/200A
- Tillverkare / varumärke:
- Eaton
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
| Varumärke | Eaton | |
| Produkttyp | Neutrallänk | |
| Strömsklass | 200 A | |
| Höjd | 120mm | |
| Bredd | 30 mm | |
| Standarder/godkännanden | RoHS, CE | |
| Serie | QSANS160/200A | |
| Välj alla | ||
|---|---|---|
Varumärke Eaton | ||
Produkttyp Neutrallänk | ||
Strömsklass 200 A | ||
Höjd 120mm | ||
Bredd 30 mm | ||
Standarder/godkännanden RoHS, CE | ||
Serie QSANS160/200A | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- GB
The Eaton switched conductor presents a reliable solution for your circuit management needs. Designed as a neutral conductor with switchable capabilities, it accommodates up to 200A, ensuring optimal performance in varied electrical applications. This accessory maintains high standards of reliability, meeting essential product specifications while being adaptable under diverse climatic conditions. Its compact design combines functional efficiency with ease of installation, making it suitable for both commercial and industrial environments. With an impressive regulatory compliance portfolio, including CE certification, this component is engineered for durability, exhibiting steadfast resilience against environmental factors. The QSANS160/200A is the go-to choice for professionals seeking a robust addition to their electrical systems, reinforcing both safety and effectiveness.
Switchable neutral conductor enhances flexibility in design
Robust construction guarantees long-term durability
Compact dimensions allow for efficient space utilisation
Wide operational temperature range ensures reliable performance
CE certification assures compliance with global safety standards
Zero current-dependent heat dissipation minimises energy loss
Side mounting option simplifies installation process
Excellent corrosion resistance extends the lifespan of the product
Mechanical function aligns with high operational requirements
Relaterade länkar
- SKF Lagervärmare 320 mm, 230 V 20 mm
- RS PRO 12 V NiMH Laddningsbart batteripaket 2 Ah
- ABB Jokab SSR10 Säkerhetsrelä, 4 säkerhetsbrytare 24 V dc 3
- Carling Technologies Belyst På-På På-Ingen-På DPDT Vippströmställare Panel
- RS PRO Aluminium Fjäderbensprofil L 1000 mm 8 mm, 40 x 40 mm Profile 8
- Siemens PLC-CPU Programkapacitet 2 MB 20
- FTDI Chip RS485 Kabel för omvandlare 1