Eaton Neutrallänk, 200 A 75 mm
- RS-artikelnummer:
- 241-384
- Tillv. art.nr:
- 1319473 QSAN160/200A
- Tillverkare / varumärke:
- Eaton
Antal (1 enhet)*
1 310,40 kr
(exkl. moms)
1 638,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 20 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 310,40 kr |
*vägledande pris
- RS-artikelnummer:
- 241-384
- Tillv. art.nr:
- 1319473 QSAN160/200A
- Tillverkare / varumärke:
- Eaton
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
| Varumärke | Eaton | |
| Produkttyp | Neutrallänk | |
| Strömsklass | 200 A | |
| Höjd | 75mm | |
| Standarder/godkännanden | RoHS, CE | |
| Bredd | 75 mm | |
| Serie | QSAN160/200A | |
| Välj alla | ||
|---|---|---|
Varumärke Eaton | ||
Produkttyp Neutrallänk | ||
Strömsklass 200 A | ||
Höjd 75mm | ||
Standarder/godkännanden RoHS, CE | ||
Bredd 75 mm | ||
Serie QSAN160/200A | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- GB
The Eaton high-quality neutral conductor designed for outstanding performance in electrical installations. Engineered for reliability, this accessory enhances the functionality of switchgear by ensuring optimal current flow and safety in diverse environments. Its robust design adheres to industry standards while offering efficient heat dissipation and temperature management, making it suitable for various applications. The product's compact dimensions allow for flexible integration within existing systems, ensuring seamless installation. With an emphasis on compliance and safety, the QSAN160/200A provides customers with peace of mind, knowing their systems are equipped with a dependable component that meets rigorous testing standards.
Designed to operate effectively within a temperature range of -25 °C to 50 °C
Facilitates side mounting for easier installation and improved accessibility
Meets stringent product standards for corrosion resistance and durability
Optimised heat dissipation ensures minimal thermal impact during operation
Designed for use as a direct neutral conductor, enhancing electrical performance
Provides clear documentation and support with accompanying instruction leaflets
Relaterade länkar
- SKF Lagervärmare 320 mm, 230 V 20 mm
- RS PRO 12 V NiMH Laddningsbart batteripaket 2 Ah
- ABB Jokab SSR10 Säkerhetsrelä, 4 säkerhetsbrytare 24 V dc 3
- Carling Technologies Belyst På-På På-Ingen-På DPDT Vippströmställare Panel
- RS PRO Aluminium Fjäderbensprofil L 1000 mm 8 mm, 40 x 40 mm Profile 8
- Siemens PLC-CPU Programkapacitet 2 MB 20
- FTDI Chip RS485 Kabel för omvandlare 1