Eaton Neutrallänk, 125 A 75 mm

Antal (1 enhet)*

1 131,20 kr

(exkl. moms)

1 414,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 03 juli 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 131,20 kr

*vägledande pris

RS-artikelnummer:
241-382
Tillv. art.nr:
1319466 QSAN100/125A
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Eaton

Produkttyp

Neutrallänk

Strömsklass

125 A

Höjd

75mm

Bredd

75 mm

Standarder/godkännanden

RoHS, CE

Serie

QSAN100/125A

RoHS-status: Undantagen

COO (ursprungsland):
GB
The Eaton neutral conductor is designed to ensure optimal performance in a variety of low-voltage applications. Engineered for reliability, it seamlessly integrates into your existing systems, offering excellent heat dissipation and compliance with stringent safety standards. Its robust design considers the challenges present in industrial environments, making it an essential component for switchgear configurations. Whether for new installations or upgrades, this conductor delivers the dependability expected from high-quality electrical accessories, promising peace of mind for system integrators.

Meets all necessary product standard requirements for corrosion resistance

Designed for ambient operating temperatures, providing versatility in various environments

Offers direct neutral conductor configuration for efficient current management

Includes side mounting for easy installation and integration

Provides a tested degree of protection against electric shock for enhanced safety

Facilitates clearances and creepage distances compliant with technical specifications

Requires minimal maintenance, ensuring long-term functionality

Relaterade länkar