RS PRO Ohanterat Ethernet-switch, med 16 Portar
- RS-artikelnummer:
- 272-7662
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
2 918,67 kr
(exkl. moms)
3 648,34 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- 54 enhet(er) är redo att levereras
- Plus 6 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 918,67 kr |
*vägledande pris
- RS-artikelnummer:
- 272-7662
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Produkttyp | Ethernet-switch | |
| Antal portar | 16 | |
| Power over Ethernet | Nej | |
| Omkopplartyp | Ohanterat | |
| Antal RJ-45-portar | 16 | |
| Djup | 115mm | |
| Höjd | 158mm | |
| Bredd | 54mm | |
| Standarder/godkännanden | UKCA, CCC, CE, FCC, RoHS | |
| Kompatibel USB-kabelversion | NO | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Produkttyp Ethernet-switch | ||
Antal portar 16 | ||
Power over Ethernet Nej | ||
Omkopplartyp Ohanterat | ||
Antal RJ-45-portar 16 | ||
Djup 115mm | ||
Höjd 158mm | ||
Bredd 54mm | ||
Standarder/godkännanden UKCA, CCC, CE, FCC, RoHS | ||
Kompatibel USB-kabelversion NO | ||
- COO (ursprungsland):
- CN
RS PRO Unmanaged 16 Port Ethernet Switch, RJ-45
This RS PRO Unmanaged Industrial Ethernet Switch is an unmanaged industrial grade Ethernet switch with 16-port 10/100Base-TX RJ45.
This RS PRO range has been designed with the highest quality and versatility in mind and features port isolation, flow control, QoS(1-2 ports) and broadcast storm restrain functions, which can be configured by the Dip switch on the top panel.
It provides essential industrial Ethernet networking functions, such as wide range Dual redundant power supply, design with polarity reverse/over-voltage protection with Din-rail mounting, wide operation temperature and high-level EMI/EMC capability and.
Features and Benefits
Applications
It is the best choice for heavy industrial factory sites, transportation, oil & gas, chemical, IP Surveillance and process automation zones where environmental conditions exceed commercial product specifications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Relaterade länkar
- RS PRO Ohanterat Ethernet-switch, med 16 Portar
- RS PRO RS-7016 Ohanterad switch med 16 Portar, 100Mbps
- RS PRO RS-7717 Ohanterad switch Industriell Ethernet-switch, med 16 Portar
- RS PRO RS-7416 Ohanterat Industriell Ethernet-switch, med 16 Portar
- Hirschmann Ohanterat Ohanterad Ethernet-switch 100Mbps
- MOXA Ohanterad Ethernet-switch Ethernet-switch, med 16 Portar
- Weidmüller Ohanterat Ethernet-switch, med 16 Portar
- HARTING Ohanterat Ethernet-switch, med 16 Portar