Siemens DIN Rail, Wall Access controller, 2 RJ45 Ports, 10/100Mbit/s Transmission, 24V dc

Antal (1 enhet)*

6 108,48 kr

(exkl. moms)

7 635,60 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 14 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +6 108,48 kr

*vägledande pris

RS-artikelnummer:
202-3793
Distrelec artikelnummer:
301-24-553
Tillv. art.nr:
6GK5104-0BA00-1SA2
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Siemens

Transmission Speed

10/100Mbit/s

RJ45 Ports

2

Nominal Supply Voltage

24V dc

Mounting

DIN Rail, Wall

COO (Country of Origin):
DE

Siemens Access Controller, 2 x RJ45 Ports, 24V DC Supply Voltage - SCALANCE Series - 6GK5104-0BA00-1SA2


Assess the strength of the signal between your communication devices using this test access port from Siemens. It has two RJ45 ports that let you connect two components at once for increased productivity. It also has two diagnostic ports that allow for efficient testing and troubleshooting. Thanks to a maximum transmission speed of 100Mbps, you can swiftly transfer and receive large amounts of data. An integrated 0.5A fuse provides protection from short circuits, helping to safeguard your equipment against electrical damage. For versatile installation, you can mount this device on a DIN rail or a wall. You'll find it commonly used in medical facilities and robotics applications.

Features & Benefits


Is this test access port energy-efficient?


Yes, this device has a maximum current consumption of just 60mA and a power loss of just 1.44W, making it an energy-efficient choice.

relaterade länkar