Exsys EX Series DIN Rail, Wall Unmanaged Ethernet Switch, 5 RJ45 Ports, 100Mbit/s Transmission, 48V dc

Antal (1 enhet)*

1 194,48 kr

(exkl. moms)

1 493,10 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 3 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 5 enhet(er) från den 13 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 194,48 kr

*vägledande pris

RS-artikelnummer:
283-5890
Distrelec artikelnummer:
301-62-314
Tillv. art.nr:
EX-6200
Tillverkare / varumärke:
Exsys
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Exsys

Transmission Speed

100Mbit/s

RJ45 Ports

5

Nominal Supply Voltage

48V dc

Mounting

DIN Rail, Wall

Series

EX

COO (Country of Origin):
TW
The unmanaged switch designed to provide reliable and efficient Ethernet connectivity in industrial environments. With its rugged metal case design, redundant power input, and compact size, this switch is ideal for use in harsh conditions where durability and performance are essential.

5-Port 10/100Tx Fast Ethernet for seamless connectivity
Redundant Power Input Design (12-48VDC) for enhanced reliability
Auto-MDI-MDIX eliminates the need for crossover cables
Plug and Play functionality for easy installation
Operating Temperature Range -10°C to +65°C with optional extended temperature range available
IEEE 802.3 Ethernet standards for reliable data transmission
IP30 protection and metal housing for durability in tough environments
LED indicators for easy monitoring of power and network status

Relaterade länkar