Legrand 1 Way Outlet,With STP Shield Type
- RS-artikelnummer:
- 815-9677
- Tillv. art.nr:
- 5 721 71
- Tillverkare / varumärke:
- Legrand
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 815-9677
- Tillv. art.nr:
- 5 721 71
- Tillverkare / varumärke:
- Legrand
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
| Brand | Legrand | |
| Type | Outlet | |
| Number of Outlets | 1 | |
| Shield Type | STP | |
| Entry Angle | Straight | |
| Number of Ways | 1 | |
| Length | 45mm | |
| Width | 45mm | |
| Depth | 32.3mm | |
| Series Number | 572171 | |
| Välj alla | ||
|---|---|---|
Brand Legrand | ||
Type Outlet | ||
Number of Outlets 1 | ||
Shield Type STP | ||
Entry Angle Straight | ||
Number of Ways 1 | ||
Length 45mm | ||
Width 45mm | ||
Depth 32.3mm | ||
Series Number 572171 | ||
- COO (Country of Origin):
- FR
ARTEOR™ Television Coax Sockets
For aerial and satellite installation (with individual demodulator).
DTT and HDTV compatible
0 to 2400 MHz, single module
Male connector (9.5 mm dia.), attenuation ≤1.5dB
Recommended coaxial cable: 17/19 VATC
0 to 2400 MHz, single module
Male connector (9.5 mm dia.), attenuation ≤1.5dB
Recommended coaxial cable: 17/19 VATC
Legrand ARTEOR™ Wiring Accessories
Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.
ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.
ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.
relaterade länkar
- Legrand 1 Way Outlet,With STP Shield Type
- Legrand 1 Way Outlet,With UTP Shield Type
- Legrand Mosaic SeriesWith STP Shield Type
- Legrand Mosaic SeriesWith FTP Shield Type
- HAMA Cat5e 2 Way RJ45 Socket,With STP Shield Type
- Legrand 1 Way Frame,With FTP Shield Type
- Telegartner Cat6a 2 Way RJ45 Wall Mount Socket,With STP Shield Type
- RS PRO Angled Cat5e 1 Way RJ45 Face Plate,With STP Shield Type