Molex Premise Networks PowerCat 6A RJ45 DataGate Jack Frontplatta, Skärmtyp 360°-skärmning, Högervinklad, Rak

Mängdrabatt möjlig

Antal (1 enhet)*

17,65 kr

(exkl. moms)

22,06 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 13 148 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 1417,65 kr
15 - 2417,02 kr
25 +16,46 kr

*vägledande pris

RS-artikelnummer:
198-321
Tillv. art.nr:
17-0232-02
Tillverkare / varumärke:
Molex Premise Networks
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Molex Premise Networks

Produkttyp

Frontplatta

Fästetyp

Vägg

Skärmtyp

360°-skärmning

Gränssnittstyp

RJ45

Undertyp

DataGate Jack

Ingångsvinkel

Högervinklad, Rak

Inkapslad

Ja

Bredd

50 mm

Material

Kontakthus

Område

PowerCat 6A

Standarder/godkännanden

RoHS, ISO 11801:2017, ANSI/TIA-568.2-D-2018, IEC 60603-7, REACH

Höjd

50mm

Färg

Svart, Vit

Serie

PowerCat 6A

Molex Premise Networks Double Adaptor Collar, 25x50mm Size, For Use With Floor Boxes - 17-0232-02


This high-performance face plate is designed for seamless integration into networking environments. It is compatible with UK and European wall plate standards, ensuring suitability for various installations and providing a key connection point for electronics in the automation and electrical sectors. The double adaptor collar adds versatility, making it an option for professional applications.

Features & Benefits


• Spring-loaded internal shutter protects against dust

• Flexible cable routing accommodates tight spaces

• Dual colour coding supports both 568A and 568B wiring

• Shielded design improves protection against electromagnetic interference

• Offers alien crosstalk suppression for clearer signals

Applications


• Suitable for modern electrical installations involving structured cabling

• Ideal for workspaces necessitating high-speed data transmission

• Effective in environments requiring robust electrical connections

• Performs well in limited-space backboxes and trunking

What types of cables can be used with this product?


This product accommodates cables from AWG22 to AWG24 for solid wires and AWG26 for stranded wires.

Is it suitable for installation in existing backboxes?


Yes, it fits within standard UK and European backbox sizes for easy integration.

Can this product support Power over Ethernet (PoE)?


Yes, it is suitable for PoE applications, accommodating various standards up to 100W.

What installation tools are recommended for this face plate?


A Molex 4 Pair Termination Tool is suggested for optimal installation and cable termination.

Relaterade länkar