Phoenix Contact FL SWITCH 1100-8POE Ohanterat Nätverksswitch, med 8 Portar, 1000Mbps Power over Ethernet

Antal (1 enhet)*

6 651,46 kr

(exkl. moms)

8 314,32 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 28 december 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +6 651,46 kr

*vägledande pris

RS-artikelnummer:
484-147
Tillv. art.nr:
1343034
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Phoenix Contact

Produkttyp

Nätverksswitch

Antal portar

8

Power over Ethernet

Ja

Omkopplartyp

Ohanterat

Nätverkshastighet

1000Mbps

Modellnummer

FL SWITCH 1100-8POE

Antal RJ-45-portar

8

Bredd

65mm

Djup

107mm

Höjd

141mm

Standarder/godkännanden

EU, EN 61000-4-2, IEEE 802.3af/at, EN 61000-4-4, EN 61000-4-8, EN 61000-4-6, CE, EN 61000-6-4:2007 + A1:2011, EMC DIRECTIVE 2014, EN 61000-4-5, EN 61000-6-2, EN 61000-4-3

COO (ursprungsland):
TW
The Phoenix Contact Ethernet switch is designed to enhance connectivity and operational efficiency in demanding environments. This reliable device integrates advanced Power over Ethernet (PoE++) technology, complying with IEEE 802.3 standards, to deliver power and data over a single network cable. Ideal for industrial applications, it features eight RJ45 ports supporting 10/100/1000 Mbps speeds, ensuring high-speed data transmission. With its automatic detection capabilities and energy-efficient operation, this switch simplifies installation and reduces energy consumption, making it an optimal choice for modern automation systems. Its durable construction, featuring a polycarbonate housing, along with local diagnostic indicators, ensures it withstands the rigours of industrial use while providing reliable performance.

Support for QoS prioritized data transmission ensures efficient network performance

Local diagnostic indicators allow for easy monitoring of device status

Energy efficient Ethernet complies with green technology standards promoting sustainability

Robust design suitable for DIN rail mounting facilitates seamless integration into existing systems

Enhanced traffic prioritization aids automation protocol communication improving operational reliability

Automatic negotiation and autocrossing detection streamline setup processes saving installation time

Jumbo frame support enhances data throughput for applications requiring large data packets

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.