Festo Induktiv givare 0 0 V ac 0 V dc

Antal (1 enhet)*

768,77 kr

(exkl. moms)

960,96 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 21 oktober 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +768,77 kr

*vägledande pris

RS-artikelnummer:
273-7199
Tillv. art.nr:
SIES-8M-PO-24V-K-7,5-OE
Tillverkare / varumärke:
Festo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Festo

Produkttyp

Induktiv givare

Gängstorlek

0

IP-klassning

IP67, IP65

Längd

0mm

Terminaltyp

0

Maximal matningsspänning

0V

Husmaterial

Polyuretan, Höglegerat rostfritt stål, Polyamid

Bredd

0mm

Maximal DC-spänning

0V dc

Minsta arbetsstemperatur

-25°C

Maximal arbetstemperatur

70°C

Standarder/godkännanden

EN 60947-5-2

Maximal AC-spänning

0V ac

Modellnummer

551391

Djup

0mm

Skärmning

Skärmad

COO (ursprungsland):
LK

Festo SIES Series Proximity Sensor, 1.5mm Rated Operating Distance, IP65 Protection - SIES-8M-PO-24V-K-7,5-OE, Numeric Part Number: 551391


This proximity sensor is an inductive type designed for reliable position detection in industrial environments. Operating within a supply voltage of 10 to 30V, it offers robust performance across a temperature range of -25°C to +70°C. The sensor features a sleek design for T-slot mounting, coupled with an IP65 and IP67 rating for moisture and dust protection, making it suitable for various demanding applications.

Features & Benefits


• Rated operating distance of 1.5 mm enhances detection accuracy

• PNP switching output ensures compatibility with common systems

• Repetition accuracy of less than or equal to 0.05mm allows precise measurements

• Integrated overload protection safeguards against electrical faults

• LED indicator provides clear operational status feedback

• Reverse polarity protection ensures safe electrical connections

Applications


• Used with T-slot assemblies in automation

• Ideal for detecting positions in high-temperature environments

• Suitable for industrial equipment requiring robust sensors

• Effective in cleanroom settings compliant with ISO 14644-1

• Utilised in with moving cables due to flexible design

What is the maximum frequency that this sensor can handle, and how does it benefit operations?


The maximum switching frequency is 4500 Hz, allowing for quick and reliable position detection, essential in high-speed automation processes. This capability enhances overall efficiency in manufacturing lines where rapid feedback is critical.

How does the sensor ensure accurate readings in varying environmental conditions?


The sensor operates effectively within a temperature range of -25°C to +70°C, along with an IP65 and IP67 rating. This makes it resilient against contaminants and moisture, ensuring consistent performance in harsh environments.

What are the implications of the different reduction factors on material detection?


Reduction factors, such as 0.62 for aluminium and 1.0 for steel, affect how well the sensor detects a target object based on its material composition. Understanding these factors helps in selecting the appropriate sensor for specific applications involving various metals.

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.