Makita 35 mm stiftlängd Sladdlös Spikpistol, Typ G – Brittisk 3-polig

Antal (1 enhet)*

6 801,34 kr

(exkl. moms)

8 501,68 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 2 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +6 801,34 kr

*vägledande pris

RS-artikelnummer:
200-5578
Tillv. art.nr:
DFN350ZJ
Tillverkare / varumärke:
Makita
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Makita

Produkttyp

Spikpistol

Llammerbenlängd

35mm

Med sladd/sladdlös

Sladdlös

Batterispänning

18V

Handtagstyp

D-handtag

Kontakttyp

Typ G – Brittisk 3-polig

Benkapacitet

100

Total längd

257mm

Spiklhuvudets utformning

Ytbehandling

Spiklängd

35mm

Total höjd

228mm

Total bredd

79mm

Vikt

2.4kg

Standarder/godkännanden

No

COO (ursprungsland):
JP

Makita Nail Gun, 15 to 35mm Staple Leg Length, Cordless Operation - DFN350ZJ


This nail gun is a cordless brad nailer designed for light-duty applications, powered by an 18V LXT battery. It accommodates a nail capacity of 15 to 35mm and is ideal for users in the automation, electronics, electrical, and mechanical sectors. The lightweight design enhances portability, making it convenient for various projects.

Features & Benefits


• Depth adjustment allows customised nail driving depth

• Anti dry-fire mechanism prevents blank firing

• Trigger lock enhances safety during operation

• LED job light illuminates work areas for precision

• Slim nose tip enables accurate nail placement

• Ergonomically designed grip reduces user fatigue

Applications


• Used for woodworking projects requiring precision nailing

• Ideal for fastening trims and mouldings in carpentry

• Suitable for upholstery with thin materials

• Effective in small-scale construction and repairs

• Used for securing lightweight fixtures in various industries

What type of nails can be used with this nailer?


This nailer is compatible with 18-gauge finish nails ranging from 15 to 35mm in length, suitable for various light-duty applications.

How does the anti dry-fire mechanism work?


The anti dry-fire mechanism ensures that the nailer only fires when there is a nail present in the magazine, preventing potential damage to materials and increasing operational safety.

What is the impact of the noise levels during operation?


With a noise sound pressure level of 81 dB(A) and a sound power level of 92 dB(A), it operates within a range that is noticeable yet manageable for construction environments, complying with general noise regulations.

Can the battery be replaced with a different type?


The nailer is designed to work specifically with a lithium-ion 18V battery, and using other battery types may compromise performance and safety.

Relaterade länkar