FEIN Flerskärare

Antal (1 enhet)*

4 429,82 kr

(exkl. moms)

5 537,28 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 4 enhet(er) från den 06 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +4 429,82 kr

*vägledande pris

RS-artikelnummer:
241-9959
Tillv. art.nr:
72296770000
Tillverkare / varumärke:
FEIN
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

FEIN

Produkttyp

Multiverktyg

Multiverktygstyp

Flerskärare

Vibrationsnivå

2m/s²

Kabellängd

5m

Effektklassning

350W

Bullernivå

72dB

Hastighet

19500rpm

Standarder/godkännanden

No

Vikt

1.40kg

RoHS-status: Undantagen

COO (ursprungsland):
DE
The Fein MULTIMASTER MM 500 Plus Top is a Oscillating multi-tool. The powerful MultiTool for rapid work progress in interior work and renovation with more than accessories for sawing in wood and metal, sanding, removing tiles and much more.

Anti vibration system continuously safe and pleasant working thanks to minimal vibrations and outstanding noise insulation

StarlockPlus tool mounting more work progress and greater precision thanks to 100% power transmission without losses

QuickIN tool changes in less than 3 seconds thanks to the patented tool free FEIN rapid clamping system

With the StarlockPlus tool mounting, you can access around 100 FEIN accessories from the Starlock and StarlockPlus performance classes

350 W FEIN motor a Powerful motor with a high copper content, which is suited to overload for a higher cutting speed and faster work progress

Tacho generator constant speeds even under load and infinitely variable electronic speed control

Metal gearbox ability to withstand high loading and outstanding service life because all the gearbox parts are made from metal

Mechanical interface for stationary operation in the table or drill jig holder or for securing the depth stop

Industrial cable large working radius thanks to finely stranded 5 metre rubber cable of industrial quality.

Relaterade länkar