Dremel, Verktygs-kit till Dremel multi-tool, 5 delar
- RS-artikelnummer:
- 212-1276
- Tillv. art.nr:
- 26151453JB
- Tillverkare / varumärke:
- Dremel
Antal (1 enhet)*
266,94 kr
(exkl. moms)
333,68 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 4 enhet(er) är redo att levereras
- Plus 2 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 266,94 kr |
*vägledande pris
- RS-artikelnummer:
- 212-1276
- Tillv. art.nr:
- 26151453JB
- Tillverkare / varumärke:
- Dremel
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
| Varumärke | Dremel | |
| Produkttyp | Verktygs-kit | |
| För användning med | Dremel multi-tool | |
| Antal delar | 5 | |
| Standarder/godkännanden | RoHS | |
| Välj alla | ||
|---|---|---|
Varumärke Dremel | ||
Produkttyp Verktygs-kit | ||
För användning med Dremel multi-tool | ||
Antal delar 5 | ||
Standarder/godkännanden RoHS | ||
RoHS-status: Inte relevant
- COO (ursprungsland):
- TW
Dremel Tool Kit, Chainsaw Sharpening Attachment, 30° Sharpening Angle - 26151453JB
Do your chainsaw teeth not have the same bite to them? Bring them back to life in a snap with this sharpening tool kit from Dremel. It has four attachments to buff off rust and sharpen every tooth with ease. To use it, mount the appropriate grinding stone to your multitool and use slow strokes on each of the saw's teeth to return them to their former glory. This product also includes spacers and an adjustment gauge, making it a breeze to customise your setup.
Features & Benefits
• Comes with a quick-start guide to walk you through safe use
• Screws onto your multitool's nose for fast installation
• Grinding stones are colour-coded for ease of identification and selection
Applications
• Landscape gardening
• Plant nurseries
• Forestry and woodland maintenance
What size grinding stones does this kit come with?
This set contains four grinding stones ranging in diameter from 4 to 5.6mm, so you can sharpen fine to large-toothed saws.
What safety equipment should I wear when I use this product?
When using this attachment, you should wear goggles (918-5771), a dust mask (201-2391) and ear defenders (171-6812). Wearing this PPE will protect your hearing and prevent metal debris from entering your eyes and airways.