UNI-T UT120B Digital LCD Multimeter, 600 V Max
- RS-artikelnummer:
- 288-3948
- Tillv. art.nr:
- UT120B
- Tillverkare / varumärke:
- UNI-T
För närvarande inte tillgänglig
Tyvärr, vi vet inte när detta kommer att finnas i lager igen.
- RS-artikelnummer:
- 288-3948
- Tillv. art.nr:
- UT120B
- Tillverkare / varumärke:
- UNI-T
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
| Brand | UNI-T | |
| Multimeter Type | Digital | |
| Product Type | Multimeter | |
| Model Number | UT120B | |
| Display Type | LCD | |
| Maximum AC Voltage Measurement | 600V | |
| Maximum Resistance Measurement | 40mΩ | |
| Maximum DC Voltage Measurement | 600V | |
| Standards/Approvals | No | |
| Battery Type | 1x CR2032 | |
| Välj alla | ||
|---|---|---|
Brand UNI-T | ||
Multimeter Type Digital | ||
Product Type Multimeter | ||
Model Number UT120B | ||
Display Type LCD | ||
Maximum AC Voltage Measurement 600V | ||
Maximum Resistance Measurement 40mΩ | ||
Maximum DC Voltage Measurement 600V | ||
Standards/Approvals No | ||
Battery Type 1x CR2032 | ||
- COO (Country of Origin):
- CN
The pocket-size digital multimeter that offers reliable and accurate measurements. With EN:61010-1 and EN:61326-1 compliance, this versatile multimeter is an essential tool for professionals and hobbyists alike.
Pocket-size design for portability and convenience
Digital display for easy reading of measurements
EN:61010-1 and EN:61326-1 compliant for safety and reliability
Suitable for a wide range of electrical testing applications
UT120B model specifically designed for precise measurements and durability
Relaterade länkar
- UNI-T UT139A Handheld LCD Digital Multimeter 10A dc Max, 600V ac Max
- UNI-T UT131A LCD Multimeter 10A dc Max, 250V ac Max
- UNI-T UT131D Handheld LCD Digital Multimeter 250V ac Max
- UNI-T UT58B Handheld LCD Digital Multimeter 20A dc Max, 750V ac Max
- UNI-T UT71B Handheld LCD Digital Multimeter 10A dc Max, 1000V ac Max
- Extech EX355 LCD Multimeter 10A dc Max, 600V ac Max
- Extech DM220 LCD Multimeter 200mA dc Max, 600V ac Max
- Extech EX350 LCD Multimeter 10A dc Max, 600V ac Max