Extech DM220 Digital LCD Multimeter True RMS, 200 mA Max, 200 mA Max, 600 V ac Max

Antal (1 enhet)*

660,69 kr

(exkl. moms)

825,86 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 2 enhet(er) är redo att levereras
  • Dessutom levereras 10 enhet(er) från den 13 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +660,69 kr

*vägledande pris

RS-artikelnummer:
288-0248
Tillv. art.nr:
DM220
Tillverkare / varumärke:
Extech
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Extech

Multimeter Type

Digital

Product Type

Multimeter

Display Type

LCD

Model Number

DM220

Resistance Resolution

0.1Ω

Functions Measured

Capacitance, DC Voltage, Diode, DC Current, Continuity, AC Voltage, Resistance, AC Current

Maximum DC Current Measurement

200mA

Maximum AC Voltage Measurement

600V ac

Maximum AC Current Measurement

200mA

Maximum Resistance Measurement

40mΩ

Maximum DC Voltage Measurement

600V

True RMS

Yes

AC Current Accuracy

±2.5 %

AC Voltage Accuracy

±1 %

DC Current Accuracy

±2 %

DC Voltage Accuracy

±0.8 %

DC Voltage Resolution

0.1 mV

AC Current Resolution

0.1μA

AC Voltage Resolution

1mV

DC Current Resolution

0.1μA

Maximum Frequency

10kHz

Power Source

Battery

Resistance Measurement Accuracy

±0.8 %

Standards/Approvals

RoHS, CE

Weight

5.12g

Other Measurement Accuracy

±3.0% (Capacitance)

Safety Category Level

Steady, Negative

Other Measurement Resolution

0.001nF

Battery Type

AAA

Safety Category Voltage

1000V

COO (Country of Origin):
CN
The FLIR Mini Pocket MultiMeter is a versatile tool for electrical repair, appliance repair, home wiring projects, testing electrical systems on cars and boats, and hobby projects.

It Built-in Flashlight for added convenience in dimly lit areas

11 functions including Frequency, Capacitance, and Duty Cycle for versatile use

Built-in storage clips for integrated test leads for easy organization

Double molded housing provides extra protection for durability

Over-range and low battery indication for efficient use

Complete with test leads and 2 AAA batteries for immediate operation

Relaterade länkar