Fluke calibration 8808A/SU Bench Digital Multimeter True RMS, 10 A Max, 10 A Max, 1000 V Max

Antal (1 enhet)*

15 667,12 kr

(exkl. moms)

19 583,90 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Begränsat lager
  • 3 kvar, redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +15 667,12 kr

*vägledande pris

Kalibrerade alternativ:

Varje

17 001,12 kr

(exkl. moms)

21 251,40 kr

(inkl. moms)

Varje

17 522,12 kr

(exkl. moms)

21 902,65 kr

(inkl. moms)

RS-artikelnummer:
260-2714
Tillv. art.nr:
FLUKE 8808A/SU 240V
Tillverkare / varumärke:
Fluke calibration
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Fluke calibration

Product Type

Multimeter

Multimeter Type

Bench

Display Type

Digital

Resistance Resolution

1mΩ

Model Number

8808A/SU

Functions Measured

Resistance, Temperature, Capacitance, Continuity, DC Voltage, DC Current, AC Voltage, Frequency, AC Current

Maximum DC Current Measurement

10A

Maximum AC Voltage Measurement

1000V

Maximum AC Current Measurement

10A

Maximum DC Voltage Measurement

1000V

Maximum Resistance Measurement

100mΩ

True RMS

Yes

AC Current Accuracy

±0.3 % rdg

AC Voltage Accuracy

±0.2 % rdg

DC Current Accuracy

0.02 %

DC Voltage Accuracy

±0.015 % rdg + 0.003

DC Voltage Resolution

1 V

AC Current Resolution

100μA

DC Current Resolution

1nA

AC Voltage Resolution

1V ac

Maximum Frequency

440Hz

Minimum Operating Temperature

0°C

Resistance Measurement Accuracy

0.02 % rdg + 0.003 %

Width

217 mm

Height

88mm

Weight

2.1kg

Length

297mm

Standards/Approvals

UL 61010-1:2004, EN 61010-1:2001, AN/CSA C22.2, ANSI/ISA 61010-1 (S82.02.01):2004

Safety Category Level

Joint, Connector Bracket

Safety Category Voltage

1000V

COO (Country of Origin):
CN
The Fluke digital multimeter has a broad range of functions, measuring volts, ohms and amps with a basic V dc accuracy of 0.01 percent. It is remarkably easy to use, even by unskilled operators, because it makes the measurements you perform most often extremely easy and fast to do. The setup buttons eliminate the need to follow complex work instruction sheets. Operators no longer need to press multiple buttons to set up a measurement function and range, test limits, or enter other parameters to make a measurement.

5.5 digit resolution

Basic V dc accuracy of 0.01 %

Dual display

Dedicated dc leakage current measurement

Fluke 45 remote command emulation

Relaterade länkar