Chauvin Arnoux MX535 Multifunktionsprovare 1000 V Jordresistansmätning, EU Bluetooth

Antal (1 enhet)*

11 877,60 kr

(exkl. moms)

14 847,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 1 enhet(er) från den 23 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +11 877,60 kr

*vägledande pris

RS-artikelnummer:
229-8957
Tillv. art.nr:
P01299975
Tillverkare / varumärke:
Chauvin Arnoux
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Chauvin Arnoux

Produkttyp

Multifunktionsprovare

Jordfelsbrytarramptest

Ja

Modellnummer

MX535

Non-tripping

Ja

Isolationstestspänning

1000 V

Maximal spänningsmätning

200V

Testtyp

MOSFET

Jordresistansmätning

Ja

Gränssnittstyp

Bluetooth

Kontinuitetstest ström

200mA

Jordfelsbrytartesttyp

AC

Batterilivslängd

20h

Standarder/godkännanden

IEC 610102030, IEC 61557 parts 1, IEC 610102034, IEC 610101, 7 and 10

Vikt

700g

Längd

223mm

Fjärrstyrt omkopplingsläge

Ja

Höjd

70mm

Bredd

126 mm

Teststandarder

IEC 61010-2-030, IEC 61010-1, IEC 61010-2-034

IP-klassning

IP54

Batterityp

Nickel-metallhydrid

Kontakttyp

EU

Strömkälla

Batteri

Säkerhetskategori spänning

600V

Säkerhetskategorinivå

Dubbelblink

Skärmtyp

231 segment med bakgrundsbelyst LCD

COO (ursprungsland):
FR

MX535 Electrical Installation Tester + Earth Kit (Coils + Stakes) and Continuity Rod


The MX 535 multifunction installation tester has all the essential functions for checking the safety of electrical installations in accordance with current standards: NF C 15-100, FDC 16-600, EN 61557, etc.

The MX 535 has been designed to offer exceptional ease of use:


•Compact and lightweight

•Direct access to all measurements and functions on the front panel

•Clear markings on the terminal block to avoid any risk of connection errors

•Backlit LCD screen, excellent readability,

•Visual indication of test result, pass/fail.

•20-hour battery life with rechargeable batteries, via a USB charger.

•The MX 535 offers a range of hands-free solutions: a magnetic case, a neck strap, and integrated stands.

Dedicated accessories for greater simplicity: A continuity probe allows access to remote measurement points, such as light fixtures, a tripod cord has also been developed for direct measurements on 2P+T sockets, and a remote control probe (optional) allows all tests to be started and stored remotely.

Main Technical Specifications:


Voltage measurement: 550 VAC / 800 VDC

Frequency measurement: 30 Hz to 999.9 Hz,

Continuity at 200 mA,

Resistance from 1 to 99.99 kΩ

Insulation: test voltage 250V, 500V and 1kV, measurement up to 999 MΩ

3P earth (stake): up to 2000 Ω

Zs loop (Z L-PE) without disconnection: from 1 to 2000 Ω, Ik calculation

High current Zs loop (Z L-PE) with disconnection, Ik calculation

AC & A type DDR: 30mA, 100mA, 300 mA, 500 mA, 650 mA

DDR pulse mode: disconnection time

DDR in ramp mode (30mA): disconnection current

Automatic test sequence

Phase rotation: from 45 to 550V; 45 to 65 Hz

Memory: 30 sites of 99 tests using the MEM key or optional remote control probe

Current and leakage current (per clamp): Ranges from 2 A to 200 A

Electrical safety: IEC 61010, 300 V CAT III

Recently viewed