Red Lion PAXT LED Digital Panel Multi-Function Meter for Current, Temperature, Voltage, 44.5mm x 91.4mm

Antal (1 enhet)*

4 525,25 kr

(exkl. moms)

5 656,56 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 2 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +4 525,25 kr

*vägledande pris

RS-artikelnummer:
292-2182
Tillv. art.nr:
PAXT0000
Tillverkare / varumärke:
Red Lion
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Red Lion

Properties Measured

Current, Temperature, Voltage

Display Type

LED

Cutout Height

44.5mm

Cutout Width

91.4mm

Depth

104.1mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Series

PAXT

RoHS-status: Undantagen

COO (Country of Origin):
US

Red Lion Analogue Input Panel Meter


The Red Lion analogue input panel meter is an indicator that offers several features and performance capabilities to suit a wide range of industrial applications. It measures thermocouple and RTD input. The optional plug-in output cards allow the configuration of the meter for present applications while providing easy upgrades for the future. The intensity of the display can be adjusted from dark room applications up to sunlight readable, making it ideal for viewing in bright light applications.
The meter provides a MAX and MIN reading memory with a programmable capture time. Its capture time is used to prevent detection of false MAX or MIN readings that may occur during start-up or unusual process events.

Features and Benefits


Supply voltage rating is 85VAC to 250VAC
5-digit (14.2mm) red sunlight readable display
Variable intensity display
16-point scaling for non-linear processes
Programmable function keys/user inputs
9-digit totalizer (integrator) with batching
Optional custom units overlay w/backlight
Four set point alarm outputs (w/option card)
Communication and bus capabilities (w/option card)
Retransmitted analogue output (w/option card)
Crimson® programming software
Operating temperature ranges between -10°C and 50°C

Certifications


NEMA 4X
IP65 rated sealed front bezel
CE certified
cULus recognized
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007

relaterade länkar