Omron K3HB LCD Digital Panel Multifunction Meter for Voltage, Current Signal, 48 mm x 96 mm

Antal (1 enhet)*

9 958,60 kr

(exkl. moms)

12 448,25 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 27 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +9 958,60 kr

*vägledande pris

RS-artikelnummer:
268-8437
Tillv. art.nr:
K3HB-XVA 100-240VAC
Tillverkare / varumärke:
Omron
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Omron

Product Type

Digital Panel Multifunction Meter

Properties Measured

Voltage, Current Signal

Display Type

LCD

Cutout Height

48mm

Cutout Width

96mm

Depth

112mm

Number of Digits

5

Digit Height

14.2mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Standards/Approvals

CSA C22.2 No. 61010-1-04, CISPR 11, EN61326-1, EN61010-1 (IEC61010-1), UL61010-1

Series

K3HB

Meter Type

Linear Sensor Indicator

COO (Country of Origin):
JP
The Omron K3HB series has been made complete with the addition of digital signal input models which helps in easy recognition of judgment results using two colour display that can be switched between red and green.

It is equipped with a position meter for monitoring operating status trends

Series expanded to include DeviceNet models

It has water-resistant enclosure conforms to NEMA 4X

Relaterade länkar