Eaton PKM0 Motorskyddsenhet, 690V, 630mA, 55 °C, -25 °C
- RS-artikelnummer:
- 243-693
- Tillv. art.nr:
- 072723 PKM0-0,63
- Tillverkare / varumärke:
- Eaton
Antal (1 enhet)*
966,56 kr
(exkl. moms)
1 208,20 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Lagerförs av tillverkaren
- Redo att levereras från 23 november 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 966,56 kr |
*vägledande pris
- RS-artikelnummer:
- 243-693
- Tillv. art.nr:
- 072723 PKM0-0,63
- Tillverkare / varumärke:
- Eaton
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
| Varumärke | Eaton | |
| Strömsklass | 630mA | |
| Produkttyp | Motorskyddsenhet | |
| Motorskyddskomponent | Automatsäkring | |
| Matningsspänning | 690V | |
| Serie | PKM0 | |
| Total längd | 93mm | |
| Total bredd | 45mm | |
| Totalt djup | 76mm | |
| Minsta arbetsstemperatur | -25°C | |
| Maximal arbetstemperatur | 55°C | |
| Standarder/godkännanden | IEC/EN 60947, VDE 0660 | |
| Antal poler | 3 | |
| Välj alla | ||
|---|---|---|
Varumärke Eaton | ||
Strömsklass 630mA | ||
Produkttyp Motorskyddsenhet | ||
Motorskyddskomponent Automatsäkring | ||
Matningsspänning 690V | ||
Serie PKM0 | ||
Total längd 93mm | ||
Total bredd 45mm | ||
Totalt djup 76mm | ||
Minsta arbetsstemperatur -25°C | ||
Maximal arbetstemperatur 55°C | ||
Standarder/godkännanden IEC/EN 60947, VDE 0660 | ||
Antal poler 3 | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- DE
The Eaton Moeller PKM0 Short-circuit protective breaker is an essential device designed specifically for safeguarding electrical circuits from overload and short-circuit incidents. This reliable breaker provides a rated operational current of 0.63 A, allowing it to efficiently protect equipment, including motors with high efficiency classes. Fitted with screw terminals, its robust construction ensures lasting performance in various applications. This breaker is ideal for installation on standard top-hat rails, addressing space constraints while maintaining optimal functionality. Its adherence to IEC/EN 60947 and VDE standards guarantees compliance and safety in industrial settings, enhancing peace of mind for users. With features such as high mechanical shock resistance and low environmental impact, this device stands out as a dependable choice for electrical protection across diverse operational environments.
Designed for three-pole configurations for enhanced protection
Offers easy installation on IEC/EN 60715 top-hat rail systems
Incorporates a turn-button actuator for straightforward operation
Ensures protection against accidental contact through a finger-proof design
Provides outstanding thermal stability for increased reliability
Features a compact size, facilitating space-efficient installations
Capable of withstanding high mechanical shock, ensuring operational integrity
Maintains operational efficiency across a wide temperature range
Relaterade länkar
- Eaton PKM0 Motorskyddsenhet, 690V, 250mA, 55 °C, -25 °C
- Eaton PKM0 Motorskyddsenhet, 690V, 1A, 55 °C, -25 °C
- Eaton PKM0 Motorskyddsenhet, 690V, 12A, 55 °C, -25 °C
- Eaton PKM0 Motorskyddsenhet, 690V, 160mA, 55 °C, -25 °C
- Eaton PKM0 Motorskyddsenhet, 690V, 25A, 55 °C, -25 °C
- Eaton PKM0 Motorskyddsenhet, 690V, 6.3A, 55 °C, -25 °C
- Eaton PKM0 Motorskyddsenhet, 690V, 32A, 55 °C, -25 °C
- Eaton PKM0 Motorskyddsenhet, 690V, 4A, 55 °C, -25 °C