WAGO Stepper Motor Controller, 24 V dc, 2 Phase, 1.5 A, Positioning Function

Antal (1 enhet)*

3 298,40 kr

(exkl. moms)

4 123,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 1 enhet(er) från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +3 298,40 kr

*vägledande pris

RS-artikelnummer:
279-3036
Distrelec artikelnummer:
110-50-715
Tillv. art.nr:
750-671
Tillverkare / varumärke:
WAGO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

WAGO

Number of Phases

2

Product Type

Stepper Motor Controller

Control Function

Positioning

Supply Voltage

24 V dc

Current Rating

1.5 A

Overall Length

100mm

Overall Width

12mm

Overall Depth

67.8 mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Series

70 V DC

Standards/Approvals

2015/863, EU Directives 2011/65/EU

COO (Country of Origin):
DE
The WAGO stepper controller module is an intelligent stepper controller with an on-board power driver designed to control two-phase stepper motors up to 24 V/1.5 A. The 64 times micro stepping prevents step losses due to resonance in the acceleration phases and reduces wear on the mechanical parts. Adjustable current limits for stop, acceleration and constant speed help minimize motor power dissipation.

Housing material polycarbonate and polyamide 6.6

Mounting type DIN 35 rail

relaterade länkar