WAGO Stepper Motor Controller, 24 V dc, 20 mA, Positioning Function

Antal (1 enhet)*

3 298,40 kr

(exkl. moms)

4 123,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 09 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +3 298,40 kr

*vägledande pris

RS-artikelnummer:
279-3034
Tillv. art.nr:
750-670
Tillverkare / varumärke:
WAGO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

WAGO

Product Type

Stepper Motor Controller

Control Function

Positioning

Supply Voltage

24 V dc

Current Rating

20 mA

Overall Length

100mm

Overall Width

12mm

Overall Depth

67.8 mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Standards/Approvals

2015/863, EU Directives 2011/65/EU

Series

RS422/24 VDC

COO (Country of Origin):
DE
The WAGO stepper controller module is an intelligent stepper controller used to control different drive power sections with pulse/direction interface or incremental encoder input. Due to the high output frequency, stepper output stages with smooth micro stepping resolution can be used. In addition, this module can also be used as a high-precision frequency or pulse width modulator.

Output current is short circuit protected

DIN 35 rail mounting

relaterade länkar