Omron 3 kW Servo Drive, 400 V ac, 3 Phase, 11.3 A, Motion Function
- RS-artikelnummer:
- 270-1689
- Tillv. art.nr:
- R88D-1SAN30F-ECT
- Tillverkare / varumärke:
- Omron
Antal (1 enhet)*
24 906,60 kr
(exkl. moms)
31 133,25 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 16 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 24 906,60 kr |
*vägledande pris
- RS-artikelnummer:
- 270-1689
- Tillv. art.nr:
- R88D-1SAN30F-ECT
- Tillverkare / varumärke:
- Omron
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
| Brand | Omron | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 400 V ac | |
| Output Voltage | 504 V | |
| Current Rating | 11.3 A | |
| Power Rating | 3kW | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN 62061, IEC 61508, EN 61800, EN 60204, EN ISO 13849-1 | |
| Series | 1SA | |
| Välj alla | ||
|---|---|---|
Brand Omron | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 400 V ac | ||
Output Voltage 504 V | ||
Current Rating 11.3 A | ||
Power Rating 3kW | ||
IP Rating IP67 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN 62061, IEC 61508, EN 61800, EN 60204, EN ISO 13849-1 | ||
Series 1SA | ||
- COO (Country of Origin):
- CN
The Omron 1SA servo drive with motion safety aims to provide functional safety to ensure that equipment operates correctly in response to its inputs. Its all safety functions conform to maximum safety performance level Ple.
Battery free absolute multi turn encoder
20 bit high resolution encoder
relaterade länkar
- Omron 1 kW Servo Drive 3 Phase Motion Function
- Omron 0.6 kW Servo Drive 3 Phase Motion Function
- Omron 3 kW Servo Drive 1 Phase Motion Function
- Omron 1.5 kW Servo Drive 3 Phase Motion Function
- Omron 2 kW Servo Drive 3 Phase Motion Function
- Omron 1 kW Servo Drive 3 Phase Motion Function
- Omron 5 kW Servo Drive 3 Phase Motion Function
- Omron 7.5 kW Servo Drive 3 Phase Motion Function