Omron 5 kW Servo Drive, 250 V, 3 Phase, 12.1 A, Motion Function
- RS-artikelnummer:
- 215-7571
- Distrelec artikelnummer:
- 302-29-239
- Tillv. art.nr:
- R88D-KN50F-ECT
- Tillverkare / varumärke:
- Omron
Antal (1 enhet)*
58 580,00 kr
(exkl. moms)
73 225,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 2 enhet(er) levereras från den 19 januari 2026
- Dessutom levereras 1 enhet(er) från den 14 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 58 580,00 kr |
*vägledande pris
- RS-artikelnummer:
- 215-7571
- Distrelec artikelnummer:
- 302-29-239
- Tillv. art.nr:
- R88D-KN50F-ECT
- Tillverkare / varumärke:
- Omron
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
| Brand | Omron | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 250 V | |
| Output Voltage | 400 V | |
| Current Rating | 12.1 A | |
| Power Rating | 5kW | |
| Overall Length | 250mm | |
| Overall Width | 130mm | |
| Overall Depth | 195 mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | No | |
| Series | Accurax G5 | |
| Välj alla | ||
|---|---|---|
Brand Omron | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 250 V | ||
Output Voltage 400 V | ||
Current Rating 12.1 A | ||
Power Rating 5kW | ||
Overall Length 250mm | ||
Overall Width 130mm | ||
Overall Depth 195 mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals No | ||
Series Accurax G5 | ||
The Omron G5 servo drive has 3 phase with 400 VAC It has high-response frequency of 2 kHz and high resolution provided by 20 bits encoder. It has real time auto-tuning with external encoder input for full closed loop.
Capacity 5.0 kW
relaterade länkar
- Omron 5 kW Servo Drive 3 Phase Motion Function
- Omron 3 kW Servo Drive 1 Phase Motion Function
- Omron 5 kW Servo Drive 3 Phase Motion Function
- Omron 3 kW Servo Drive 3 Phase Motion Function
- Omron 1 kW Servo Drive 3 Phase Motion Function
- Omron 0.6 kW Servo Drive 3 Phase Motion Function
- Omron 15 kW Servo Drive 1 Phase Motion Function
- Omron 7.5 kW Servo Drive 3 Phase Motion Function