Infineon Surface Mount Hall Effect Sensor Switch, SC-59, 3-Pin
- RS-artikelnummer:
- 857-8882
- Tillv. art.nr:
- TLI4906KHTSA1
- Tillverkare / varumärke:
- Infineon
Mängdrabatt möjlig
Antal (1 rulle med 3000 enheter)*
7 731,00 kr
(exkl. moms)
9 663,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Lagerinformation är för närvarande otillgänglig
Enheter | Per enhet | Per rulle* |
|---|---|---|
| 3000 - 3000 | 2,577 kr | 7 731,00 kr |
| 6000 - 12000 | 2,51 kr | 7 530,00 kr |
| 15000 + | 2,448 kr | 7 344,00 kr |
*vägledande pris
- RS-artikelnummer:
- 857-8882
- Tillv. art.nr:
- TLI4906KHTSA1
- Tillverkare / varumärke:
- Infineon
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
| Brand | Infineon | |
| Sensor Type | Hall Effect Sensors | |
| Mounting Type | Surface Mount | |
| Magnetic Type | Bipolar | |
| Maximum Operating Supply Voltage | 18 V | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Package Type | SC-59 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Välj alla | ||
|---|---|---|
Brand Infineon | ||
Sensor Type Hall Effect Sensors | ||
Mounting Type Surface Mount | ||
Magnetic Type Bipolar | ||
Maximum Operating Supply Voltage 18 V | ||
Minimum Operating Supply Voltage 2.7 V | ||
Package Type SC-59 | ||
Pin Count 3 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Hall Effect Switches, Infineon
A range of Hall Effect switching ICs from Infineon available with both standard and latching operation.
Hall Effect Sensors, Infineon
A range of integrated circuits from Infineon utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.
Relaterade länkar
- Infineon Surface Hall Effect Sensor 2.7 V 18 V 3-Pin
- Infineon Surface Mount Hall Effect Sensor Switch 3-Pin
- Infineon Surface Hall Effect Sensor 2.7 V 24 V 3-Pin
- Infineon Surface Hall Effect Sensor 2.4 V 5.5 V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32 V 3-Pin
- Infineon Surface Hall Effect Sensor 3 V 32 V 3-Pin
- AH173-WL-7-A DiodesZetex 3-Pin SC-59
- Infineon Surface Hall Effect Latch 2.7 V 24 V 3-Pin