Microchip Surface Mount Position Sensor, TSSOP, 14-Pin
- RS-artikelnummer:
- 274-4638
- Tillv. art.nr:
- LX34211QPW
- Tillverkare / varumärke:
- Microchip
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 274-4638
- Tillv. art.nr:
- LX34211QPW
- Tillverkare / varumärke:
- Microchip
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
| Brand | Microchip | |
| Sensor Type | Position Sensors | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Välj alla | ||
|---|---|---|
Brand Microchip | ||
Sensor Type Position Sensors | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 14 | ||
The Microchip Highly accurate inductive position sensor interface IC with features, simplify the sensor design for a wide range of applications. This IC has more automatic gain control (AGC) in and a dynamic calibration algorithm that makes it easier to design accurate sensors with larger air gap and more mechanical tolerances with less current.
Excellent long term stability
Low temperature drift
Low temperature drift
relaterade länkar
- Microchip Surface Mount Position Sensor 14-Pin
- Microchip Surface Position Sensor 4.5 V 5.5 V 14-Pin
- ams OSRAM 1-Axis Surface Position Sensor 3 V 5.5 V SPI 14-Pin
- ams OSRAM Surface Position Sensor 4.5 V 5.5 V TSSOP, 20-Pin
- ams OSRAM 1-Axis Surface 14 Bit On-Axis Magnetic Rotary Position Sensor 3 V 7 V PWM TSSOP, 14-Pin
- ams OSRAM Surface Position Sensor 4.5 V 5.5 V TSSOP, 20-Pin
- Renesas Electronics Surface Position Sensor 3 V 3.6 V TSSOP, 16-Pin
- Texas Instruments INA4180A1IPWR TSSOP