ams OSRAM 1-Axis Surface Position Sensor 3 V 5.5 V, I2C, SPI, TSSOP, 14-Pin
- RS-artikelnummer:
- 201-8313
- Tillv. art.nr:
- AS5048B-HTSP
- Tillverkare / varumärke:
- ams OSRAM
Mängdrabatt möjlig
Antal (1 enhet)*
81,87 kr
(exkl. moms)
102,34 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Sista RS lager
- 12 kvar, redo att levereras
- Plus 7 enhet(er) är redo att levereras från en annan plats
- Sista 448 enhet(er) levereras från den 16 januari 2026
Enheter | Per enhet |
|---|---|
| 1 - 24 | 81,87 kr |
| 25 - 49 | 65,41 kr |
| 50 - 99 | 60,70 kr |
| 100 - 249 | 52,42 kr |
| 250 + | 50,51 kr |
*vägledande pris
- RS-artikelnummer:
- 201-8313
- Tillv. art.nr:
- AS5048B-HTSP
- Tillverkare / varumärke:
- ams OSRAM
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
| Brand | ams OSRAM | |
| Sensor Type | Position Sensor | |
| Product Type | Position Sensor | |
| Number of Axis | 1 | |
| Technology | Digital | |
| Mount Type | Surface | |
| Interface Type | I2C, SPI | |
| Magnetic Type | Hall | |
| Maximum Frequency Response | 12.4kHz | |
| Minimum Frequency Response | 10.2kHz | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | TSSOP | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 14 | |
| Maximum Operating Temperature | 150°C | |
| Series | AS5048B | |
| Height | 1.2mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Width | 6.4 mm | |
| Automotive Standard | No | |
| Supply Current | 15mA | |
| Response Time | 90.7μs | |
| Välj alla | ||
|---|---|---|
Brand ams OSRAM | ||
Sensor Type Position Sensor | ||
Product Type Position Sensor | ||
Number of Axis 1 | ||
Technology Digital | ||
Mount Type Surface | ||
Interface Type I2C, SPI | ||
Magnetic Type Hall | ||
Maximum Frequency Response 12.4kHz | ||
Minimum Frequency Response 10.2kHz | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Package Type TSSOP | ||
Minimum Operating Temperature -40°C | ||
Pin Count 14 | ||
Maximum Operating Temperature 150°C | ||
Series AS5048B | ||
Height 1.2mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Width 6.4 mm | ||
Automotive Standard No | ||
Supply Current 15mA | ||
Response Time 90.7μs | ||
- COO (Country of Origin):
- AT
The ams AG 14-bit magnetic hall sensor with high resolution output which IC measures the absolute position of the magnets rotation angle and consists of hall sensor, analogue digital converter and digital signal processing. It is easy to use and has a low material cost and in this no external programmer is needed.
Immune to external magnetic stray fields
It has zero position programmable via SPI or I2C
Temperature range is -40°C to 150°C
relaterade länkar
- ams OSRAM 1-Axis Surface Position Sensor 3 V 5.5 V SPI 14-Pin
- ams OSRAM 1-Axis Surface Hall Effect Sensor 3 V 5.5 V UVW TSSOP, 14-Pin
- ams OSRAM 1-Axis Surface 14 Bit On-Axis Magnetic Rotary Position Sensor 3 V 7 V PWM TSSOP, 14-Pin
- ams OSRAM 1-Axis Surface Hall Effect Sensor 0.3 V 7 V PWM TSSOP, 14-Pin
- ams OSRAM 1-Axis Surface Hall Effect Sensor -0.3 V 7 V SPI TSSOP, 14-Pin
- ams OSRAM 1-Axis Surface Position Sensor -0.3 V 7 V 90 μs
- ams OSRAM 1-Axis Surface Position Sensor -0.3 V 6.1 V WLCSP, 15-Pin
- ams OSRAM 1-Axis Surface Magnetic Position Sensor 3 V 3.6 V QFN, 16-Pin