Broadcom Surface Hall Effect Sensor 4.5 V 5.5 V, SO-8, 8-Pin

Mängdrabatt möjlig

Antal (1 rör med 100 enheter)*

1 939,30 kr

(exkl. moms)

2 424,10 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 300 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Rør*
100 - 10019,393 kr1 939,30 kr
200 - 40018,883 kr1 888,30 kr
500 - 90018,398 kr1 839,80 kr
1000 +17,94 kr1 794,00 kr

*vägledande pris

RS-artikelnummer:
261-7444
Tillv. art.nr:
ACHS-7121-000E
Tillverkare / varumärke:
Broadcom
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Broadcom

Sensor Type

Hall Effect

Product Type

Hall Effect Sensor

Technology

Hall Effect

Mount Type

Surface

Magnetic Type

Hall

Maximum Frequency Response

80kHz

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

Package Type

SO-8

Sensitivity

185mV/A

Minimum Operating Temperature

-40°C

Pin Count

8

Maximum Operating Temperature

110°C

Width

3.94 mm

Standards/Approvals

UL, CSA

Length

8mm

Height

1.91mm

Series

ACHS-71

Automotive Standard

No

Supply Current

13mA

The Broadcom ACHS series is s is a fully integrated hall effect-based isolated linear current sensor device family designed for AC or DC current sensing in industrial, commercial, and communications systems. Each of the ACHS series consists of a precise, low-offset, linear Hall circuit with a copper conduction path located near the surface of the die.

Wide operating temperature: –40ºC to 110ºC

Primary conductor resistance: 0.7 mΩ typ.

Sensing current range: ±10A, ±20A, and ±30A

Output sensitivity: 66 to 185 mV/A

Output voltage proportional to AC or DC currents

Ratio metric output from supply voltage

Single supply operation: 5.0V

Low-noise analogue signal path

relaterade länkar