Broadcom ACHS-7194-000E, Current Sensor 8-Pin, SO
- RS-artikelnummer:
- 202-8737
- Tillv. art.nr:
- ACHS-7194-000E
- Tillverkare / varumärke:
- Broadcom
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 202-8737
- Tillv. art.nr:
- ACHS-7194-000E
- Tillverkare / varumärke:
- Broadcom
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
| Brand | Broadcom | |
| Product Type | Current Sensor | |
| Package Type | SO | |
| Bandwidth | 80kHz | |
| Current Rating | ±40 A | |
| Pin Count | 8 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -0.5V | |
| Maximum Supply Voltage | 0.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Series | ACHS-719x | |
| Length | 5.08mm | |
| Width | 3.93 mm | |
| Height | 1.9mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Välj alla | ||
|---|---|---|
Brand Broadcom | ||
Product Type Current Sensor | ||
Package Type SO | ||
Bandwidth 80kHz | ||
Current Rating ±40 A | ||
Pin Count 8 | ||
Mount Type Surface | ||
Minimum Supply Voltage -0.5V | ||
Maximum Supply Voltage 0.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Series ACHS-719x | ||
Length 5.08mm | ||
Width 3.93 mm | ||
Height 1.9mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
The Broadcom is a fully integrated Hall-effect based isolated linear current sensors which are designed for AC or DC current sensing in industrial, commercial, and communications systems.
Ratiometric output from supply voltage
Extremely stable output offset voltage
Near-zero magnetic hysteresis
relaterade länkar
- Broadcom SO
- Broadcom ACHS-7192-000E SO
- Broadcom ACHS-7191-000E SO
- Broadcom ACHS-7193-000E SO
- Broadcom ACHS-7195-000E SO
- Broadcom Surface Hall Effect Sensor 4.5 V 8 V 8-Pin
- Broadcom Surface Hall Effect Sensor 4.5 V 5.5 V 8-Pin
- MikroElektronika Hall Current 10 Click Hall Effect Sensor Add On Board for ACHS-7194, MCP3221 mikroBUS Socket