TE Connectivity 3 Axis Surface Motion Sensor Module 1.5 V 5.5 V, 12-Pin
- RS-artikelnummer:
- 260-3904
- Tillv. art.nr:
- 830M1-0050-TRAY-PACKAGED
- Tillverkare / varumärke:
- TE Connectivity
Mängdrabatt möjlig
Antal (1 enhet)*
1 733,28 kr
(exkl. moms)
2 166,60 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 7 enhet(er) från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 1 733,28 kr |
| 5 - 9 | 1 540,90 kr |
| 10 - 24 | 1 476,72 kr |
| 25 + | 1 412,66 kr |
*vägledande pris
- RS-artikelnummer:
- 260-3904
- Tillv. art.nr:
- 830M1-0050-TRAY-PACKAGED
- Tillverkare / varumärke:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Sensor Type | Accelerometer | |
| Product Type | Motion Sensor Module | |
| Number of Axis | 3 | |
| Technology | Accelerometer | |
| Mount Type | Surface | |
| Maximum Frequency Response | 15000Hz | |
| Minimum Frequency Response | 2kHz | |
| Minimum Supply Voltage | 1.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 12 | |
| Standards/Approvals | RoHS | |
| Length | 15.2mm | |
| Width | 15.2 mm | |
| Series | 830M1 | |
| Height | 4.2mm | |
| Supply Current | 200μA | |
| Response Time | 1s | |
| Automotive Standard | No | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Sensor Type Accelerometer | ||
Product Type Motion Sensor Module | ||
Number of Axis 3 | ||
Technology Accelerometer | ||
Mount Type Surface | ||
Maximum Frequency Response 15000Hz | ||
Minimum Frequency Response 2kHz | ||
Minimum Supply Voltage 1.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Pin Count 12 | ||
Standards/Approvals RoHS | ||
Length 15.2mm | ||
Width 15.2 mm | ||
Series 830M1 | ||
Height 4.2mm | ||
Supply Current 200μA | ||
Response Time 1s | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The TE Connectivity low cost, triaxial board mountable accelerometer is designed for embedded condition monitoring and preventive maintenance applications. It features a flat frequency response up to >15kHz in all three axes. It has three independent stable piezo-ceramic crystals in shear mode with low power electronics, sealed in a fully hermetic LCC package. The PE technology incorporated in it has a proven track record for offering the reliable and long-term stable output required for condition monitoring applications.
Temperature sensor included
Amplified ±1.25V signal output
3.3 to 5.5Vdc excitation voltage
Hermetically sealed LCC package
Piezo-ceramic crystals, shear mode
-40° to +125°C operating range
Small PCB footprint
Relaterade länkar
- TE Connectivity 3-Axis Surface Motion Sensor Module 1.5 V 5.5 V, 12-Pin
- TE Connectivity 3-Axis Surface Motion Sensor Module 3.3 V 5.5 V, 12-Pin
- TE Connectivity 3-Axis Surface Motion Sensor Module 3 V 5.5 V 12-Pin
- TE Connectivity 3-Axis PCB Accelerometer 2.8 V 5.5 V 12-Pin
- TE Connectivity 1-Axis PCB Accelerometer 3 V 5.5 V 10-Pin
- Infineon 2-Axis Surface Motion Sensor 3 V 5.5 V DSO, 8-Pin
- TE Connectivity 3-Axis Surface Accelerometer 1.5 V 5.5 V 12-Pin
- TE Connectivity 1-Axis Screw Accelerometer 3 V 5.5 V TO-5, 2-Pin