TE Connectivity 3-Axis Surface Motion Sensor Module 1.5 V 5.5 V, 12-Pin

Mängdrabatt möjlig

Antal (1 fack med 50 enheter)*

78 249,95 kr

(exkl. moms)

97 812,45 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 10 juni 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Bricka*
50 - 501 564,999 kr78 249,95 kr
100 +1 550,913 kr77 545,65 kr

*vägledande pris

RS-artikelnummer:
260-3903
Tillv. art.nr:
830M1-0050-TRAY-PACKAGED
Tillverkare / varumärke:
TE Connectivity
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

TE Connectivity

Product Type

Motion Sensor Module

Sensor Type

Accelerometer

Number of Axis

3

Technology

Accelerometer

Mount Type

Surface

Maximum Frequency Response

15000Hz

Minimum Frequency Response

2kHz

Minimum Supply Voltage

1.5V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Pin Count

12

Maximum Operating Temperature

125°C

Series

830M1

Width

15.2 mm

Standards/Approvals

RoHS

Length

15.2mm

Height

4.2mm

Response Time

1s

Supply Current

200μA

Automotive Standard

No

COO (Country of Origin):
CN
The TE Connectivity low cost, triaxial board mountable accelerometer is designed for embedded condition monitoring and preventive maintenance applications. It features a flat frequency response up to >15kHz in all three axes. It has three independent stable piezo-ceramic crystals in shear mode with low power electronics, sealed in a fully hermetic LCC package. The PE technology incorporated in it has a proven track record for offering the reliable and long-term stable output required for condition monitoring applications.

Temperature sensor included

Amplified ±1.25V signal output

3.3 to 5.5Vdc excitation voltage

Hermetically sealed LCC package

Piezo-ceramic crystals, shear mode

-40° to +125°C operating range

Small PCB footprint

relaterade länkar