Renesas Electronics Surface Position Sensor 3 V 3.6 V, I2C/SPI, TSSOP, 16-Pin
- RS-artikelnummer:
- 250-3773
- Tillv. art.nr:
- IPS2200BI1W
- Tillverkare / varumärke:
- Renesas Electronics
Mängdrabatt möjlig
Antal (1 enhet)*
81,20 kr
(exkl. moms)
101,50 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 394 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 81,20 kr |
| 10 - 99 | 69,78 kr |
| 100 - 249 | 55,66 kr |
| 250 - 499 | 53,31 kr |
| 500 + | 50,18 kr |
*vägledande pris
- RS-artikelnummer:
- 250-3773
- Tillv. art.nr:
- IPS2200BI1W
- Tillverkare / varumärke:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Product Type | Position Sensor | |
| Sensor Type | Position Sensor | |
| Technology | Motion Sensor | |
| Mount Type | Surface | |
| Interface Type | I2C/SPI | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | TSSOP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 16 | |
| Series | IPS2200 | |
| Standards/Approvals | RoHS | |
| Width | 5 mm | |
| Length | 4.4mm | |
| Automotive Standard | AEC-Q100 | |
| Välj alla | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Position Sensor | ||
Sensor Type Position Sensor | ||
Technology Motion Sensor | ||
Mount Type Surface | ||
Interface Type I2C/SPI | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Package Type TSSOP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Pin Count 16 | ||
Series IPS2200 | ||
Standards/Approvals RoHS | ||
Width 5 mm | ||
Length 4.4mm | ||
Automotive Standard AEC-Q100 | ||
The Renesas IPS2200 is a magnet-free, inductive position sensor ICs that can be used for high-speed absolute position sensing in industrial, medical, and consumer applications. The IPS2200 uses the physical principle of eddy currents to detect the position of a simple metallic target that is moving above a set of coils, consisting of one transmitter coil and two receiver coils.
Position sensing based on an inductive principle, Interface: sin/cos single-ended or differential, Qualified for Industrial market, Temperature range: -40°C to 125°C ambient
Cost effective
Immune to magnetic stray fields
Suitable for harsh environments and extreme temperatures
Differential and single-ended sine and cosine outputs
Digital incremental outputs- 4 counts per period
Nonvolatile user-configurable memory, programmable via I2C or SPI interface
relaterade länkar
- Renesas Electronics Surface Position Sensor 3 V 3.6 V TSSOP, 16-Pin
- ams OSRAM 1-Axis Surface Position Sensor 3 V 5.5 V SPI 14-Pin
- STMicroelectronics 2-Axis Motion Sensor 1.71 V 3.6 V LGA16, 16-Pin
- STMicroelectronics 3-Axis Surface Sensor 2.16 V 3.6 V LGA, 16-Pin
- STMicroelectronics 3-Axis Surface Sensor 1.6 V 3.6 V I2C 12-Pin
- STMicroelectronics 3-Axis Surface Sensor 2.4 V 3.6 V QFPN, 24-Pin
- STMicroelectronics 3-Axis Surface Sensor 1.71 V 3.6 V LGA, 16-Pin
- STMicroelectronics 3-Axis Surface Sensor 1.71 V 3.6 V SPI 12-Pin