Melexis 3-Axis Surface Position Sensor 4.5 V 5.5 V, Digital PWM, SOIC, 8-Pin
- RS-artikelnummer:
- 237-7651
- Tillv. art.nr:
- MLX90365KDC-ABD-000-RE
- Tillverkare / varumärke:
- Melexis
Antal (1 rulle med 3000 enheter)*
83 058,00 kr
(exkl. moms)
103 824,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 13 augusti 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per rulle* |
|---|---|---|
| 3000 + | 27,686 kr | 83 058,00 kr |
*vägledande pris
- RS-artikelnummer:
- 237-7651
- Tillv. art.nr:
- MLX90365KDC-ABD-000-RE
- Tillverkare / varumärke:
- Melexis
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
| Brand | Melexis | |
| Sensor Type | Position Sensor | |
| Product Type | Position Sensor | |
| Number of Axis | 3 | |
| Technology | Hall Effect | |
| Mount Type | Surface | |
| Magnetic Type | Monolithic | |
| Interface Type | Digital PWM | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOIC | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Width | 3.81 mm | |
| Standards/Approvals | RoHS | |
| Length | 4.8mm | |
| Height | 1.52mm | |
| Series | MLX90365 | |
| Response Time | 657μs | |
| Supply Current | 6mA | |
| Automotive Standard | AEC-Q100 | |
| Välj alla | ||
|---|---|---|
Brand Melexis | ||
Sensor Type Position Sensor | ||
Product Type Position Sensor | ||
Number of Axis 3 | ||
Technology Hall Effect | ||
Mount Type Surface | ||
Magnetic Type Monolithic | ||
Interface Type Digital PWM | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOIC | ||
Minimum Operating Temperature -40°C | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Width 3.81 mm | ||
Standards/Approvals RoHS | ||
Length 4.8mm | ||
Height 1.52mm | ||
Series MLX90365 | ||
Response Time 657μs | ||
Supply Current 6mA | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MY
The Melexis position sensor IC is a monolithic sensor IC sensitive to the flux density applied orthogonally and parallel to the IC surface. The sensor IC is sensitive to the three components of the flux density applied to the IC. This allows the sensor IC with the correct magnetic circuit to decode the absolute position of any moving magnet. It enables the design of novel generation of non-contacting position sensors that are frequently required for both automotive and industrial applications.
Absolute rotary & linear position sensor IC
Programmable transfer characteristic
Selectable output mode analogue pulse width modulation (PWM)
On board diagnostics
Under and over voltage detection
Automotive temperature range
Single Die – SOIC-8 Package RoHS compliant
Thermal offset correction
relaterade länkar
- Melexis 3-Axis Surface Position Sensor 4.5 V 5.5 V SOIC, 8-Pin
- Melexis Surface Position Sensor 4.5 V 5.5 V PWM SOIC, 8-Pin
- Melexis 3-Axis Surface Position Sensor 4.5 V 5.5 V SOIC, 8-Pin
- Infineon 1-Axis Surface Position Sensor 4.5 V 5.5 V PG-TDSO-8-1, 8-Pin
- Melexis 3-Axis Surface Hall Effect Sensor 2.2 V 3.6 V QFN, 16-Pin
- Melexis 1-Axis Through Hole Hall Effect Sensor 3.5 V 24 V 3-Pin
- Broadcom 1-Axis Motion Sensor Module 3 V 5.5 V PWM TSSOP-16, 16-Pin
- Melexis Surface Hall Switch 3.5 V 24 V 23-Pin