Melexis 3-Axis Surface Position Sensor 4.5 V 5.5 V, SPI, SOIC, 8-Pin
- RS-artikelnummer:
- 237-7650
- Tillv. art.nr:
- MLX90316KDC-BDG-100-RE
- Tillverkare / varumärke:
- Melexis
Mängdrabatt möjlig
Antal (1 enhet)*
45,70 kr
(exkl. moms)
57,12 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 153 enhet(er) från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 45,70 kr |
| 10 - 99 | 41,22 kr |
| 100 - 499 | 38,42 kr |
| 500 - 999 | 37,52 kr |
| 1000 + | 36,51 kr |
*vägledande pris
- RS-artikelnummer:
- 237-7650
- Tillv. art.nr:
- MLX90316KDC-BDG-100-RE
- Tillverkare / varumärke:
- Melexis
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
| Brand | Melexis | |
| Product Type | Position Sensor | |
| Sensor Type | Position Sensor | |
| Number of Axis | 3 | |
| Technology | Hall Effect | |
| Mount Type | Surface | |
| Magnetic Type | Monolithic | |
| Interface Type | SPI | |
| Minimum Supply Voltage | 4.5V | |
| Package Type | SOIC | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.8mm | |
| Height | 1.52mm | |
| Series | MLX90316 | |
| Width | 3.81 mm | |
| Standards/Approvals | RoHS | |
| Response Time | 400μs | |
| Supply Current | 13.5mA | |
| Automotive Standard | No | |
| Välj alla | ||
|---|---|---|
Brand Melexis | ||
Product Type Position Sensor | ||
Sensor Type Position Sensor | ||
Number of Axis 3 | ||
Technology Hall Effect | ||
Mount Type Surface | ||
Magnetic Type Monolithic | ||
Interface Type SPI | ||
Minimum Supply Voltage 4.5V | ||
Package Type SOIC | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Length 4.8mm | ||
Height 1.52mm | ||
Series MLX90316 | ||
Width 3.81 mm | ||
Standards/Approvals RoHS | ||
Response Time 400μs | ||
Supply Current 13.5mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Melexis position sensor IC providing the absolute angular position of a small dipole magnet rotating above the device surface. This monolithic device senses, in a contactless fashion, the horizontal component of the applied magnetic flux density. This unique sensing principle applied to a rotary position sensor results into an impressive robustness of the angular position over the mechanical (air gap, off-axis) tolerances. The output transfer characteristic is fully programmable to match any specific requirement through end-of-line calibration. The Melexis programming unit PTC-04 communicates and calibrates the device exclusively through the connector terminals.
Absolute rotary position sensor IC
Simple & robust magnetic design
Programmable angular range up to 360 degrees
Programmable linear transfer characteristic
Selectable analog (ratio metric), PWM, serial protocol
10 bit angular thermal accuracy
40 bit ID number
Single die – SOIC-8 package RoHS compliant
relaterade länkar
- Melexis 3-Axis Surface Position Sensor 4.5 V 5.5 V SOIC, 8-Pin
- Melexis Surface Position Sensor 4.5 V 5.5 V PWM SOIC, 8-Pin
- Melexis 3-Axis Surface Position Sensor 4.5 V 5.5 V SOIC, 8-Pin
- Melexis 3-Axis Surface Hall Effect Sensor 2.2 V 3.6 V QFN, 16-Pin
- Infineon 2-Axis Surface Inclinometer 3 V 5.5 V DSO, 8-Pin
- Infineon 3-Axis PCB Sensor 2.8 V 5.5 V PG-VSON-8, 8-Pin
- Broadcom 1-Axis Surface Sensor 3 V 5.5 V SPI 24-Pin
- ams OSRAM 1-Axis Surface Position Sensor 3 V 5.5 V SPI 14-Pin