Honeywell Through Hole Hall Effect Sensor 2.7 V 6.5 V, TO-92, 3-Pin
- RS-artikelnummer:
- 236-2761
- Tillv. art.nr:
- SS49E
- Tillverkare / varumärke:
- Honeywell
Mängdrabatt möjlig
Antal (1 förpackning med 5 enheter)*
372,18 kr
(exkl. moms)
465,225 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 110 enhet(er) från den 19 januari 2026
- Dessutom levereras 60 enhet(er) från den 19 januari 2026
- Dessutom levereras 1 060 enhet(er) från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 5 - 45 | 74,436 kr | 372,18 kr |
| 50 - 95 | 43,478 kr | 217,39 kr |
| 100 + | 42,47 kr | 212,35 kr |
*vägledande pris
- RS-artikelnummer:
- 236-2761
- Tillv. art.nr:
- SS49E
- Tillverkare / varumärke:
- Honeywell
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
| Brand | Honeywell | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Insulated Winding | |
| Technology | Hall Effect | |
| Mount Type | Through Hole | |
| Magnetic Type | Analogue | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 6.5V | |
| Package Type | TO-92 | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 100°C | |
| Height | 1.7mm | |
| Series | SS | |
| Standards/Approvals | No | |
| Length | 4.06mm | |
| Width | 3 mm | |
| Automotive Standard | No | |
| Response Time | 3s | |
| Supply Current | 6mA | |
| Välj alla | ||
|---|---|---|
Brand Honeywell | ||
Product Type Hall Effect Sensor | ||
Sensor Type Insulated Winding | ||
Technology Hall Effect | ||
Mount Type Through Hole | ||
Magnetic Type Analogue | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 6.5V | ||
Package Type TO-92 | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 100°C | ||
Height 1.7mm | ||
Series SS | ||
Standards/Approvals No | ||
Length 4.06mm | ||
Width 3 mm | ||
Automotive Standard No | ||
Response Time 3s | ||
Supply Current 6mA | ||
- COO (Country of Origin):
- CN
The Honeywell SS39ET series has low-cost linear hall-effect sensor ICs are small, versatile devices that are operated by the magnetic field from a permanent magnet or an electromagnet. They are designed and manufactured for cost competitiveness. The linear sourcing output voltage is set by the supply voltage and varies in proportion to the strength of the magnetic field. It has low voltage capability as low as 2.7 Vdc and reduced current consumption of only 6 mA typically at 5 Vdc help make this product energy efficient.
Miniature and sub miniature construction
Energy efficient
Low noise output
Temperature range of -40 °C to 100 °C
Single current sourcing output for common electronic circuits
relaterade länkar
- Honeywell Through Hole Hall Effect Sensor 2.7 V 6.5 V 3-Pin
- Honeywell Surface Hall Effect Sensor 2.7 V 6.5 V 3-Pin
- Honeywell Through Hole Bipolar Hall Effect Digital Position Sensor 2.7 V 7 V TO-92, 3-Pin
- Honeywell Surface Hall Effect Sensor 4.5 V 10.5 V 3-Pin
- Honeywell Through Hole Hall Effect Sensor 4.5 V 10.5 V 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3 V 24 V TO-92, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 4.5 V 24 V TO-92, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3.8 V 30 V TO-92, 3-Pin