Honeywell Through Hole Hall Effect Sensor 2.7 V 6.5 V, TO-92, 3-Pin
- RS-artikelnummer:
- 236-2760
- Tillv. art.nr:
- SS49E
- Tillverkare / varumärke:
- Honeywell
Antal (1 påse med 1000 enheter)*
33 749,00 kr
(exkl. moms)
42 186,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 1 000 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Påse* |
|---|---|---|
| 1000 + | 33,749 kr | 33 749,00 kr |
*vägledande pris
- RS-artikelnummer:
- 236-2760
- Tillv. art.nr:
- SS49E
- Tillverkare / varumärke:
- Honeywell
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
| Brand | Honeywell | |
| Sensor Type | Insulated Winding | |
| Product Type | Hall Effect Sensor | |
| Technology | Hall Effect | |
| Mount Type | Through Hole | |
| Magnetic Type | Analogue | |
| Minimum Supply Voltage | 2.7V | |
| Package Type | TO-92 | |
| Maximum Supply Voltage | 6.5V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 100°C | |
| Length | 4.06mm | |
| Height | 1.7mm | |
| Standards/Approvals | No | |
| Series | SS | |
| Width | 3 mm | |
| Automotive Standard | No | |
| Response Time | 3s | |
| Supply Current | 6mA | |
| Välj alla | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Insulated Winding | ||
Product Type Hall Effect Sensor | ||
Technology Hall Effect | ||
Mount Type Through Hole | ||
Magnetic Type Analogue | ||
Minimum Supply Voltage 2.7V | ||
Package Type TO-92 | ||
Maximum Supply Voltage 6.5V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 100°C | ||
Length 4.06mm | ||
Height 1.7mm | ||
Standards/Approvals No | ||
Series SS | ||
Width 3 mm | ||
Automotive Standard No | ||
Response Time 3s | ||
Supply Current 6mA | ||
- COO (Country of Origin):
- CN
The Honeywell SS39ET series has low-cost linear hall-effect sensor ICs are small, versatile devices that are operated by the magnetic field from a permanent magnet or an electromagnet. They are designed and manufactured for cost competitiveness. The linear sourcing output voltage is set by the supply voltage and varies in proportion to the strength of the magnetic field. It has low voltage capability as low as 2.7 Vdc and reduced current consumption of only 6 mA typically at 5 Vdc help make this product energy efficient.
Miniature and sub miniature construction
Energy efficient
Low noise output
Temperature range of -40 °C to 100 °C
Single current sourcing output for common electronic circuits
relaterade länkar
- Honeywell Through Hole Hall Effect Sensor 2.7 V 6.5 V 3-Pin
- Honeywell Surface Hall Effect Sensor 2.7 V 6.5 V 3-Pin
- Honeywell Through Hole Bipolar Hall Effect Digital Position Sensor 2.7 V 7 V TO-92, 3-Pin
- Honeywell Surface Hall Effect Sensor 4.5 V 10.5 V 3-Pin
- Honeywell Through Hole Hall Effect Sensor 4.5 V 10.5 V 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3 V 24 V TO-92, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3 V 26 V TO-92, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3.8 V 30 V TO-92, 3-Pin