InvenSense 6-Axis Surface Motion Tracking device 1.71 V 3.6 V, I2C/SPI, LGA, 16-Pin
- RS-artikelnummer:
- 218-2208
- Tillv. art.nr:
- IAM-20680HP
- Tillverkare / varumärke:
- InvenSense
Antal (1 rulle med 5000 enheter)*
673 390,00 kr
(exkl. moms)
841 740,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 11 augusti 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per rulle* |
|---|---|---|
| 5000 + | 134,678 kr | 673 390,00 kr |
*vägledande pris
- RS-artikelnummer:
- 218-2208
- Tillv. art.nr:
- IAM-20680HP
- Tillverkare / varumärke:
- InvenSense
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
| Brand | InvenSense | |
| Sensor Type | Motion Sensor Module | |
| Product Type | Motion Tracking device | |
| Number of Axis | 6 | |
| Technology | Digital | |
| Mount Type | Surface | |
| Interface Type | I2C/SPI | |
| Minimum Supply Voltage | 1.71V | |
| Package Type | LGA | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Pin Count | 16 | |
| Height | 0.75mm | |
| Width | 3 mm | |
| Series | IAM-20680HP | |
| Length | 3mm | |
| Standards/Approvals | AEC-Q100 | |
| Automotive Standard | No | |
| Supply Current | 3mA | |
| Välj alla | ||
|---|---|---|
Brand InvenSense | ||
Sensor Type Motion Sensor Module | ||
Product Type Motion Tracking device | ||
Number of Axis 6 | ||
Technology Digital | ||
Mount Type Surface | ||
Interface Type I2C/SPI | ||
Minimum Supply Voltage 1.71V | ||
Package Type LGA | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Pin Count 16 | ||
Height 0.75mm | ||
Width 3 mm | ||
Series IAM-20680HP | ||
Length 3mm | ||
Standards/Approvals AEC-Q100 | ||
Automotive Standard No | ||
Supply Current 3mA | ||
- COO (Country of Origin):
- TW
The InvenSense IAM series is a 6-axis motion tracking device for automotive applications that combines a 3-axis gyroscope and a 3-axis accelerometer. The gyroscope has a programmable full-scale range of ±250 dps, ±500 dps, ±1000 dps, and ±2000 dps. The accelerometer has a user-programmable accelerometer full-scale range of ±2g, ±4g, ±8g, and ±16g. It also features a 4096-byte FIFO that can lower the traffic on the serial bus interface.
User-programmable digital filters for gyroscope, accelerometer, and temperature sensor
Self-test
Wake-on-motion interrupt for low power operation of applications processor
Reliability testing performed according to AEC–Q100
relaterade länkar
- InvenSense 6-Axis Surface Motion Tracking device 1.71 V 3.6 V LGA, 16-Pin
- InvenSense 6-Axis Surface Accelerometer & Gyroscope 1.71 V 3.6 V I2C 16-Pin
- InvenSense 9-Axis Surface Motion Sensor 1.71 V 3.6 V QFN, 24-Pin
- STMicroelectronics 6-Axis Surface Motion Sensor Module 1.71 V 3.6 V LGA-14L, 14-Pin
- STMicroelectronics 6-Axis Surface Motion Sensor Module 1.71 V 3.6 V MIPI I3CSM LGA-14L
- STMicroelectronics 6-Axis Surface Motion Sensor Module 1.71 V 3.6 V I2C 14-Pin
- InvenSense Smartmotion Development Kit for IAM-20680HP IAM
- STMicroelectronics 3-Axis Surface Accelerometer 3.6 V 1.71 V LGA, 12-Pin